IXYS Rectifiers

Results: 1,030
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 45 Amps 1600V
4,570Expected 26/03/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 45 A Standard Recovery Rectifier Single 1.18 V 475 A 20 uA - 40 C + 150 C DSI45-16 Tube
IXYS Rectifiers
14Expected 26/02/2026
Min.: 1
Mult.: 1

W0735
IXYS DAA200XA1800NA
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc)
86Expected 10/06/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.24 V 1.62 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers 2X15 Amps 600V 1.49 Rds
50Expected 10/08/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.34 V 110 A 500 uA 35 ns - 55 C + 150 C DSEC29 Tube
IXYS Rectifiers 15 Amps 1200V 2.05 Rds
200Expected 10/08/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 15 A Fast Recovery Rectifiers Dual 1.35 V 110 A 500 uA 25 ns - 55 C + 175 C DSEE15 Tube
IXYS Rectifiers 30 Amps 1200V 2.5 Rds
50Expected 07/09/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 30 A Fast Recovery Rectifiers Dual 1.27 V 200 A 1 mA 30 ns - 55 C + 175 C DSEE29 Tube
IXYS Rectifiers 30 Amps 1000V
298Expected 12/08/2026
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1 kV 30 A Fast Recovery Rectifiers Single 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI30-10 Tube
IXYS Rectifiers 15 Amps 600V
50Expected 24/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.35 V 110 A 100 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 45 Amps 800V
300Expected 23/06/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 800 V 45 A Standard Recovery Rectifier Single 1.23 V 480 A 1.5 mA - 40 C + 175 C DSI45-08 Tube
IXYS Rectifiers HV RECTIFIER MOD 10500v, 1A
2Expected 30/10/2026
Min.: 1
Mult.: 1

Screw Mount UGD 3 10.5 kV 4.2 A Standard Recovery Rectifier Single 6.25 V 50 A 1 mA - 40 C + 150 C UGD8124AG Bulk
IXYS Rectifiers 6Factory Stock Available
Min.: 6
Mult.: 6

Rectifier - Capsule Type
IXYS Rectifiers RECT 600V 25A RDL GLASS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Tube
IXYS Rectifiers 800V 15A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TO-220-2 Dxx15L Tube
IXYS Rectifiers 1000V 15A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TO-220-2 Dxx15L Tube
IXYS Rectifiers Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
IXYS Rectifiers Fast Diode Non-Stocked Lead-Time 10 Weeks
Min.: 12
Mult.: 12

Press Fit 4.5 kV 1.108 kA Fast Recovery Rectifiers Single 3 V 8.47 kA 100 mA 4.2 us - 40 C + 125 C
IXYS Rectifiers Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
IXYS Rectifiers Non-Stocked Lead-Time 4 Weeks
Min.: 6
Mult.: 6
IXYS Rectifiers Non-Stocked Lead-Time 5 Weeks
Min.: 6
Mult.: 6
Rectifier - Capsule Type
IXYS Rectifiers Non-Stocked Lead-Time 9 Weeks
Min.: 24
Mult.: 24
Rectifier - Capsule Type
IXYS Rectifiers Phase Control Thyristor Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Rectifier - Capsule Type
IXYS Rectifiers Phase Control Thyristor Non-Stocked Lead-Time 12 Weeks
Min.: 12
Mult.: 1

Press Fit 2.2 kV 2.471 kA Standard Recovery Rectifier Single 1.93 V 17.7 kA 30 mA - 40 C + 175 C Rectifier - Capsule Type
IXYS Rectifiers Phase Control Thyristor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Rectifier - Capsule Type
IXYS Rectifiers Non-Stocked Lead-Time 9 Weeks
Min.: 6
Mult.: 6
Rectifier - Capsule Type
IXYS Rectifiers 400V 15A Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500

Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube