Rectifiers

Results: 3,746
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1200 V 60 A Dual Parallel SOT-227 937In Stock
$23.24
$20.07
$19.35
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9,603In Stock
$3.12
$2.69
$2.59
Min.: 1
Mult.: 1
Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 8,703In Stock
$5.45
$5.06
$4.99
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT 17,898In Stock
$5.46
$5.07
$5.00
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 3,448In Stock
$7.08
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28,477In Stock
$2.20
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-220 895In Stock
$2.24
$1.94
$1.86
Min.: 1
Mult.: 1
Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 2.3 V 80 A 250 uA 260 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-268 2,333In Stock
$5.35
$4.62
$4.47
Min.: 1
Mult.: 1
SMD/SMT D3PAK 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers 1000V 22A Std Rectifier 100In Stock
$32.40
$30.08
Min.: 1
Mult.: 1
Stud Mount DO-203AA-2 Bulk
Microchip Technology Rectifiers 160V 3A Lead-Free UFR,FRR 1,438In Stock
$7.98
$7.41
$7.31
Min.: 1
Mult.: 1
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 2,238In Stock
Cut Tape
$1.09
Reel
$0.911
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 111In Stock
$69.55
$64.58
Min.: 1
Mult.: 1
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 150In Stock
$28.99
$25.04
$24.15
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Cut Tape
$6.09
Reel
$5.17
$5.11
Min.: 1
Mult.: 1
: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 911In Stock
$4.73
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology UES1306
Microchip Technology Rectifiers UFR,FRR 597In Stock
$23.57
$21.89
$21.59
Min.: 1
Mult.: 1
No
Through Hole 500 V 3 A Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 50 ns - 55 C + 150 C Bulk
Microchip Technology Rectifiers 600 V Std Rectifier 341In Stock
$11.19
$10.39
$10.25
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 600 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 832In Stock
$4.26
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 52In Stock
$58.79
Min.: 1
Mult.: 1
No
Through Hole D035 1 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 300 nA 3 us - 65 C + 175 C Waffle
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 396In Stock
$9.30
Min.: 1
Mult.: 1
No
Through Hole 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 80In Stock
$64.60
$59.99
Min.: 1
Mult.: 1
No
Through Hole TO-3 400 V 15 A Standard Recovery Rectifier Single 1.2 V 250 A 1 mA 200 ns - 65 C + 150 C Tray
Microchip Technology Rectifiers 400 V Std Rectifier 455In Stock
$7.00
$6.50
$6.42
Min.: 1
Mult.: 1
No
SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 125V 20A Stud Mount UFR,FRR 30In Stock
$70.48
$65.44
Min.: 1
Mult.: 1
No
Stud Mount 125 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray
Microchip Technology Rectifiers 220V UFR,FRR SQ SMT 691In Stock
$11.06
$10.27
$10.13
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 Bulk
Microchip Technology Rectifiers 400V Std Rectifier SQ SMT 95In Stock
$14.90
$13.83
$13.65
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 1 V 1 A Standard Recovery Rectifier Single 1 V 5 A 50 nA 8.3 ms - 65 C + 175 C Bulk