Microchip Rectifiers

Results: 3,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Rectifiers FRED DQ 1000 V 40 A TO-247 319In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 40 A Fast Recovery Rectifiers Single 2.5 V 210 A 100 uA 25 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 40 A TO-268 157In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.4 V 210 A 100 uA 26 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 40 A TO-247 200In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Tube
Microchip Technology Rectifiers FRED D 1200 V 60 A TO-268 92In Stock
120Expected 24/02/2026
Min.: 1
Mult.: 1

SMD/SMT D3PAK-2 1.2 kV 60 A Fast Recovery Rectifiers Single 2 V 540 A 250 uA 38 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 60 A TO-247 134In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 200 V 60 A Fast Recovery Rectifiers 1.1 V 600 A 250 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 60 A TO-247 351In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 1.6 V 600 A 250 uA 40 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 60 A TO-264 60In Stock
Min.: 1
Mult.: 1

Through Hole TO-264-3 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 600 A 250 uA 30 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 60 A TO-247 19In Stock
220Expected 12/05/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 60 A Fast Recovery Rectifiers 3.06 V 540 A 100 uA 255 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 60 A TO-247 195In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 2 V 600 A 25 uA 26 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-247 25In Stock
1,780On Order
Min.: 1
Mult.: 1

Through Hole TO-247-2 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-268 29In Stock
1,700On Order
Min.: 1
Mult.: 1

SMD/SMT D3PAK 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers Ultrafast rectifier 1.0A, 800V, IFSM=25A, Max trr = 60ns, VF=1.20V 36In Stock
3,000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214BA 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.2 V 25 A 20 uA 60 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 236In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-216-2 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 34In Stock
3,000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-216 600 V 500 mA Fast Recovery Rectifiers Single 1.6 V 20 A 1 uA 30 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology UES1306
Microchip Technology Rectifiers UFR,FRR 194In Stock
Min.: 1
Mult.: 1
No
Through Hole 500 V 3 A Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 50 ns - 55 C + 150 C Bulk
Microchip Technology Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 77In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 1 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 300 nA 3 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A Std Rectifier THT 236In Stock
29Expected 02/03/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 100V 30A 6mA UFR,FRR 94In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Tray
Microchip Technology Rectifiers 800V 1A UFR,FRR THT 116In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip Technology Rectifiers 1000V 1A UFR,FRR THT 7In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 1 kV 500 mA Standard Recovery Rectifier Single 600 mV 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A UFR,FRR THT 126In Stock
Min.: 1
Mult.: 1
No
Through Hole Bulk
Microchip Technology Rectifiers 660V 3A UFR,FRR THT 8In Stock
Min.: 1
Mult.: 1
No
Through Hole Bulk
Microchip Technology Rectifiers 55V 3A UFR,FRR THT 88In Stock
Min.: 1
Mult.: 1
No
Through Hole 50 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 110V 3A UFR,FRR THT 30In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 550V 3A UFR,FRR THT 127In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 500 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 250 ns - 65 C + 175 C Bulk