Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers High Effecientcy Rectifier 3,457In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 15 ns + 175 C STTH10R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 2,377In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,945In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2,872In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 3.0 Amp 200 Volt 7,272In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 3 uA 35 ns + 175 C STTH302S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 60 A Soft Ultrafast Diode 598In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 40 C + 175 C STTH60RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 938In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3,927In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3,415In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 1,444In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 4,708In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 1,493In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 1,754In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 2,476In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 10,517In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast rectifier 200V, dual 3A 6,482In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,529In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 980 mV 60 A 3 uA 14 ns + 175 C STTH602C Tube
STMicroelectronics Rectifiers Rad-hard 150 V, 6 A ultrafast rectifier in SOD128Flat package 140In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOD-128-2 150 V 6 A Ultrafast Single 955 mV 116 A 2 uA 35 ns - 40 C + 175 C LEO Reel, Cut Tape
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 2,661In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube
STMicroelectronics STTH60200CSA1
STMicroelectronics Rectifiers Rad-Hard 2x30 A - 200 V Ultrafast Rectifier in SMD1 package - Engineering model 18In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60200CHR Bulk
STMicroelectronics Rectifiers 1200 V, 60 A Ultrafast High Voltage Diode 590In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.25 V 30 uA - 65 C + 175 C Tube
STMicroelectronics Rectifiers Automotive Ultrafast 60A 1000V 1.3VF 49n 8,876In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 200 uA 49 ns - 40 C + 175 C STTH6010-Y AEC-Q100 Tube
STMicroelectronics Rectifiers Automotive 600V, 30A ultrafast high voltage rectifier 592In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 215 A 40 uA 30 ns - 65 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 50V field-effect rectifier diode 6,947In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 50 V 15 A Standard Recovery Rectifier Single 490 mV 100 A 250 uA - 65 C + 150 C FERD15S50SB Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 13,424In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel