Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers High Effecientcy Rectifier 3,457In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 15 ns + 175 C STTH10R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,161In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 10 uA 13 ns + 150 C STTH806DTI Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 2,374In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,902In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2,872In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1,066In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube
STMicroelectronics Rectifiers Automotive 600 V, 60 A Soft Ultrafast Diode 598In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 40 C + 175 C STTH60RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers RECTIFIER 3,634In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 100 V 20 A Standard Recovery Rectifier Single 415 mV 250 A 140 uA - 65 C + 175 C FERD20H100S Tube
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 5,485In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Turbo 2 Ultrafast Diode 3,954In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.9 V 28 A 2 uA 35 ns - 40 C + 175 C STTH2R06-Y AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3,394In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 60 A ultrafast high voltage rectifier 413In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK-7 600 V 60 A High Voltage Rectifier Single 1.45 V 340 A 160 uA 50 ns - 40 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 1,631In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube
STMicroelectronics STTH60200CSA1
STMicroelectronics Rectifiers Rad-Hard 2x30 A - 200 V Ultrafast Rectifier in SMD1 package - Engineering model 18In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60200CHR Bulk
STMicroelectronics Rectifiers Rad-hard 150 V, 6 A ultrafast rectifier in SOD128Flat package 140In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOD-128-2 150 V 6 A Ultrafast Single 955 mV 116 A 2 uA 35 ns - 40 C + 175 C LEO Reel, Cut Tape
STMicroelectronics Rectifiers Rectifier Ultrafast Hi Vltg 2,224In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH200L04TV1 Tube
STMicroelectronics Rectifiers Automotive Ultrafast 60A 1000V 1.3VF 49n 8,633In Stock
2,820Expected 10/08/2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 200 uA 49 ns - 40 C + 175 C STTH6010-Y AEC-Q100 Tube
STMicroelectronics Rectifiers Automotive 600V, 30A ultrafast high voltage rectifier 542In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 215 A 40 uA 30 ns - 65 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 19,107In Stock
60,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D-PAK 100 V 20 A Standard Recovery Rectifier Single 415 mV 150 A 140 uA - 65 C + 175 C FERD20H100S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 11,093In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 40 A dual Field-Effect Rectifier Diode (FERD) 3,802In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 60 V 40 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 1.1 mA + 150 C FERD40L60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 574In Stock
800Expected 11/01/2027
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Parallel 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 364In Stock
700Expected 10/08/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Series 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 7,749In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-3 (TO-252-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 6,289In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel