STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers ULTRAFAST DIODE 5,349In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 4A 200V 0.76VF 4,807In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200 V, 4 A High Effiency Ultrafast Diode 11,974In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery4A 200V 16ns Planar Pt 3,889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 150 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 367In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 5 A Hyper Fast Recovery Rectifier Single 3.6 V 60 A 6 uA 25 ns + 150 C STTH506D Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2,556In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers high voltage diode 3,677In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 2,170In Stock
5,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 65 ns + 175 C STTH5L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 1,878In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 3,372In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3,415In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast high voltage rectifier 522In Stock
1,200Expected 17/02/2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.2 V 600 A 50 uA 50 ns + 175 C STTH6004W Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 526In Stock
1,200Expected 04/03/2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.85 V 400 A 50 uA 60 ns - 65 C + 175 C STTH6006W Tube
STMicroelectronics Rectifiers Ultrafast Recovery 600V 12pF DIODE 161In Stock
Min.: 1
Mult.: 1

Through Hole TO-3PF-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers 600 V, 60 A dual Interleave Boost Ultrafast Diode 131In Stock
Min.: 1
Mult.: 1

Through Hole TO-247LL-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual 1.4 V 280 A 40 uA 50 ns - 65 C + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers Automotive 600 V, 60 A Ultrafast Bridge Module 50In Stock
Min.: 1
Mult.: 1
Reel: 200

SMD/SMT 600 V 30 A Ultra Fast Recovery Rectifiers 2.95 V 180 A 40 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 160In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 77In Stock
Min.: 1
Mult.: 1

Screw Mount ISOTOP 400 V 30 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 1.45 V 350 A 15 uA 24 ns + 150 C STTH61R04TV Tube
STMicroelectronics Rectifiers 1200 V, 75 A Ultrafast Boost Diode 82In Stock
1,140Expected 23/02/2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.2 V 370 A 50 uA 40 ns + 175 C STTH75S12 Tube
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3,927In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 200 Volt 4,777In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK 200 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.1 V 50 A 4 uA 13 ns + 175 C STTH802C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,048In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 1,265In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 Tube
STMicroelectronics Rectifiers high volt rectifier 1,176In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,327In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 10 uA 13 ns + 150 C STTH806DTI Tube