STMicroelectronics STTH12R06 Series Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers RECTIFIER 1,508In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 1,754In Stock
Min.: 1
Mult.: 1
Reel: 1,000
SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 12 Amp 600 Volt 799In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt 1,086In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt 418In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube