S5KP5M-13

Diodes Incorporated
621-S5KP5M-13
S5KP5M-13

Mfr.:

Description:
Rectifiers Standard Recovery Rectifier PDI5 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
PowerDI5-3
800 V
5 A
Standard Recovery Rectifier
Single
990 mV
200 A
10 uA
3 us
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S5KP5M 5.0A Standard Recovery Rectifier

Diodes Incorporated S5KP5M 5.0A Standard Recovery Rectifier is a 5.0A glass-passivated rectifier housed in a PowerDI®5 package. The Diodes Incorporated S5KP5M offers a high-surge current capability and low-leakage current. The S5KP5M is a lead-free finish, RoHS-compliant, "Green" device.

In Stock: 2,531

Stock:
2,531
Can Dispatch Immediately
On Order:
5,000
Expected 22/10/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 320
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$0.685 $6.85
$0.608 $60.80
Full Reel (Order in multiples of 5000)
$0.608 $3,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.