TO-252-2 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 5A 600V 13,790In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-2 600 V 5 A Ultra Fast Recovery Rectifiers Single Cathode Dual Anode 1.7 V 60 A 100 nA 35 ns - 55 C + 150 C DURD Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier TO252 T&R 2.5K Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
Through Hole TO-252-2 600 V 8 A Hyper Fast Recovery Rectifier Single 1.3 V 120 A 8 uA 70 ns - 55 C + 150 C Reel
Diodes Incorporated Rectifiers FRED GPP Rectifier TO252 T&R 2.5K Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
Through Hole TO-252-2 600 V 8 A Hyper Fast Recovery Rectifier Single 3.4 V 70 A 15 uA 21 ns - 55 C + 150 C Reel