TO-252-3 Rectifiers

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io 3,813In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfast 5A 600V 18ns 3,161In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 600V 18ns Hyperfast 2,952In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C FRED Pt Tube
ROHM Semiconductor Rectifiers 600V VR 8A IO TO-252(DPAK); TO-252 3,257In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 600 V 8 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 45 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 12A 600V 18ns Hyperfast 2,274In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 12 A Fast Recovery Rectifiers Single 1.73 V 110 A 10 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 15A 600V 60ns Ultrafast 11,579In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 990 mV 180 A 10 uA 220 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 15A 600V 22ns Hyperfast 4,606In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 120 A 50 uA 36 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A 600V 15ns Hyperfast 2,731In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2.3 V 90 A 50 uA 15 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 3,621In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 10 A Fast Recovery Rectifiers Common Cathode 900 mV, 900 mV 80 A 4 uA, 4 uA 21 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hyperfast 6A 600V 14ns 4,885In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-3 600 V 6 A Fast Recovery Rectifiers Single 2.5 V 50 A 14 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A 600V 18ns Hyperfast 5,840In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 50 uA 18 ns - 55 C + 175 C FRED Pt Tube
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io 3,227In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C RFN10BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A 600V 18ns Hyperfast Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 2.3 V 120 A 50 uA 22 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hyperfast 8A 200V 23ns 3,148In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-3 200 V 8 A Fast Recovery Rectifiers Single 910 mV 140 A 5 uA 23 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Recovery Diode 200V TO-252 6A Io 0.9V Vf 2,039In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 200 V 6 A Super Fast Recovery Diode Dual 980 mV 40 A 10 uA 25 ns + 150 C RFN6BM2DFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 4A 200V Hyperfast 23ns FRED Pt 2,461In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 4 A Fast Recovery Rectifiers Single 710 mV 80 A 3 uA 20 ns - 65 C + 175 C FRED Pt Bulk
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 3A Io 4,227In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 600 V 3 A Super Fast Recovery Diode Single 1.7 V 50 A 10 uA 30 ns + 150 C RF305BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io 2,116In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 600 V 5 A Super Fast Recovery Diode Single 1.7 V 50 A 10 uA 30 ns + 150 C RF505BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io 2,161In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 600 V 5 A Super Fast Recovery Diode Single 1.55 V 30 A 10 uA 50 ns + 150 C RFN5BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A 600V 60ns Hyperfast 2,097In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 50 uA 18 ns - 55 C + 175 C FRED Pt Tube
Diodes Incorporated Rectifiers Ultra-Fast Recovery Rectifier 2,275In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 600 V 5 A Ultra Fast Recovery Rectifiers Single Dual Anode 1.8 V 80 A 570 nA 15 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2x4A 200V Hyperfast 23ns FRED Pt 1,612In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 8 A Fast Recovery Rectifiers Dual Common Cathode 710 mV 80 A 4 uA 23 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers Hyperfast 4A 200V 23ns 2,440In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-3 200 V 4 A Fast Recovery Rectifiers Single 710 mV 80 A 3 uA 20 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 6A 600V 59ns Ultrafast 2,229In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 6 A Fast Recovery Rectifiers Single 870 mV 80 A 5 uA 154 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 5A 600V 14ns Hyperfast 2,556In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.55 V 50 A 20 uA 18 ns - 65 C + 175 C FRED Pt Tube