Bulk Rectifiers

Results: 2,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS Rectifiers 4 Amps 8000V 190In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 8 kV 2 A Standard Recovery Rectifier Single 6.25 V 120 A 1 mA - 40 C + 150 C UGE1112AY4 Bulk
onsemi Rectifiers 1000V 2A UltraFast 55,982In Stock
Min.: 1
Mult.: 1
Max.: 160

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk
Vishay Semiconductors Rectifiers 1000 Volt 70 Amp 66In Stock
40Expected 07/09/2026
Min.: 1
Mult.: 1

Screw Mount D-55 1 kV 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 110 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
Vishay Semiconductors Rectifiers 80 Amp 800 Volt 1570 Amp IFSM 135In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 85 Amp 183In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 400 V 85 A Standard Recovery Rectifier Single 1.2 V 1.7 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 70 Amp 109In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 400 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 500 Volt 35 Amp 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 500 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 25A 1200V Rev Single Diode 245In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 1.2 kV 25 A Standard Recovery Rectifier Single 1.3 V 373 A - 65 C + 175 C VS-25F(R) Bulk
Vishay Semiconductors Rectifiers 70A 1200V Single Diode 111In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.44 kV 70 A Standard Recovery Rectifier Single 1.35 V 1 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 35 Amp 178In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 600 V 35 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 1200 Volt 80 Amp 152In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.2 kV 80 A Standard Recovery Rectifier Single 1.4 V 1.57 kA 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 70 Amp 177In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 400 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 1200 Volt 70 Amp 116In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB-2 1.2 kV 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA 9 mA - 65 C + 180 C Bulk

Vishay Semiconductors Rectifiers 6A 1200V Ultrafast 26ns HEXFRED 506In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 6 A Fast Recovery Rectifiers Single 3.5 V 6 A 260 nA 53 ns - 55 C + 150 C HEXFRED Bulk
Vishay Semiconductors Rectifiers 100 Volt 35 Amp 168In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 70 Amp 183In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 192In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 3,483In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28,745In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 2,479In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 1000V 22A Std Rectifier 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA-2 Bulk
IXYS Rectifiers 10 Amps 4800V 105In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 4.8 kV 3.8 A Standard Recovery Rectifier Single 4.8 V 180 A 2 mA - 40 C + 150 C UGE0221AY4 Bulk
Vishay Semiconductors Rectifiers 100 Volt 60 Amp 124In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 60 A Standard Recovery Rectifier Single 1.3 V 900 A 10 mA - 65 C + 190 C Bulk
Vishay Semiconductors Rectifiers 85A 1200V Rev 181In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 85 A Standard Recovery Rectifier Single 1.2 V 1.7 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 85 Amp 106In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 100 V 85 A Standard Recovery Rectifier Single 1.2 V 1.7 kA 9 mA - 65 C + 180 C Bulk