MouseReel Rectifiers

Results: 3,716
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 0.7 Amp 1000 Volt 1.8uS 54,326In Stock
Cut Tape
$0.45
$0.318
$0.201
$0.126
Reel
$0.073
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-219AB-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 Amp 400 Volts ESD PROTECTION 16,655In Stock
Cut Tape
$0.68
$0.305
$0.268
$0.203
Reel
$0.152
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-221AC-2 400 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 2A SM FREDS 25,354In Stock
Cut Tape
$0.55
$0.248
$0.217
$0.163
Reel
$0.118
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA-2 200 V 2 A Fast Recovery Rectifiers Single 940 mV 40 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x15A 600V FRED Pt 6,446In Stock
Cut Tape
$4.35
$2.22
$2.01
$1.68
Reel
$1.59
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-263AC-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 900 mV 300 A 70 uA 55 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A 600V Ultrafast 210ns 6,850In Stock
Cut Tape
$3.12
$2.02
$1.38
$1.13
Reel
$1.04
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 990 mV 200 A 10 nA 210 ns Reel, Cut Tape, MouseReel
onsemi Rectifiers 30A / 60V H-SERIES 12,213In Stock
Cut Tape
$2.77
$1.36
$1.09
$0.897
Reel
$0.873
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 60 V 15 A Standard Recovery Rectifier Single 780 mV 260 A 300 uA - 55 C + 175 C MBRB30H60CT-1 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 1000 Volt 30 Amp IFSM 11,340In Stock
Cut Tape
$1.44
$0.676
$0.601
$0.469
Reel
$0.349
Min.: 1
Mult.: 1
: 5,000
SMD/SMT DO-213AB-2 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 100 Volt 150ns 6,678In Stock
Cut Tape
$1.44
$0.677
$0.602
$0.47
$0.344
Reel
$0.344
Min.: 1
Mult.: 1
: 1,500
SMD/SMT DO-213AB-2 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 800V AVALANCHE RECOVERY 21,065In Stock
Cut Tape
$0.56
$0.252
$0.221
$0.166
Reel
$0.125
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V SMF Rectifier 32,456In Stock
Cut Tape
$0.49
$0.217
$0.19
$0.142
Reel
$0.106
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 15,772In Stock
Cut Tape
$1.00
$0.461
$0.407
$0.313
Reel
$0.211
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfast 5A 600V 18ns 3,011In Stock
Cut Tape
$1.83
$0.861
$0.684
$0.578
Reel
$0.496
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel

onsemi Rectifiers 200V SMA Super Fast Rectifier 9,630In Stock
Cut Tape
$1.24
$0.578
$0.455
$0.378
Reel
$0.283
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-214-2 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C ES1DAF Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A SMA Super Fast Rectifier 9,978In Stock
Cut Tape
$0.92
$0.428
$0.355
$0.274
Reel
$0.19
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-214-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 35 ns - 55 C + 150 C ES1JAF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 600V 100A@8.3ms Single Die Auto 8,832In Stock
Cut Tape
$1.20
$0.857
$0.533
$0.367
Reel
$0.277
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3J AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A, 200V, 20NS, F.EFF.SMDIODE 4,904In Stock
Cut Tape
$1.33
$0.619
$0.55
$0.397
Reel
$0.396
Min.: 1
Mult.: 1
: 850
SMD/SMT SMC 200 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 20 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 10A, 600V SMC AEC-Q101 Qualified 33,269In Stock
Cut Tape
$2.03
$1.25
$0.827
$0.65
Reel
$0.503
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-214AB-2 600 V 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 10,744In Stock
Cut Tape
$0.91
$0.413
$0.365
$0.279
Reel
$0.182
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 16,368In Stock
Cut Tape
$0.43
$0.189
$0.165
$0.123
Reel
$0.107
Min.: 1
Mult.: 1
: 7,500
SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier SMC T&R 3K 26,079In Stock
Cut Tape
$0.71
$0.321
$0.282
Reel
$0.282
Min.: 1
Mult.: 1
Max.: 610
: 3,000
SMD/SMT SMC-2 600 V Fast Recovery Rectifiers Single 1.25 V 100 A 3 uA 50 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 100V 3A 13,352In Stock
Cut Tape
$0.85
$0.384
$0.338
$0.315
Reel
$0.315
Min.: 1
Mult.: 1
Max.: 560
: 3,000
SMD/SMT SMC-2 100 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3B-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 3A 17,068In Stock
Cut Tape
$0.71
$0.32
$0.281
$0.22
Reel
$0.22
Min.: 1
Mult.: 1
Max.: 590
: 3,000
SMD/SMT SMC-2 800 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3KF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 600 Volt 10,877In Stock
Cut Tape
$1.44
$0.676
$0.45
$0.361
$0.349
Reel
$0.349
Min.: 1
Mult.: 1
: 1,500
SMD/SMT DO-213AB 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6482 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5 Amp 600 Volt 14,208In Stock
Cut Tape
$0.78
$0.355
$0.313
$0.238
Reel
$0.149
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5.0 Amp 1000 Volt 36,911In Stock
Cut Tape
$0.80
$0.362
$0.319
$0.194
Reel
$0.172
Min.: 1
Mult.: 1
: 850
SMD/SMT DO-214AB-2 1 kV 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C Reel, Cut Tape, MouseReel