MouseReel Rectifiers

Results: 3,747
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 5.0 Amp 1000 Volt 36,911In Stock
Cut Tape
$0.80
$0.362
$0.319
$0.194
Reel
$0.172
Min.: 1
Mult.: 1
: 850
SMD/SMT DO-214AB-2 1 kV 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V SMF Rectifier 28,580In Stock
Cut Tape
$0.49
$0.217
$0.19
$0.142
Reel
$0.081
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hypfst Rct 2x5A 200V 9,690In Stock
Cut Tape
$1.65
$0.783
$0.697
$0.547
$0.501
Reel
$0.422
Min.: 1
Mult.: 1
: 6,500
SMD/SMT TO-277A-3 200 V 10 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 130 A 6 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 8A IF (TO-263AB) 100A IFSM 8,424In Stock
Cut Tape
$2.40
$1.17
$1.05
$0.703
Reel
$0.703
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 8 A Fast Recovery Rectifiers Single 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,General Purpose Rectifiers,TO-277B,8A 10,768In Stock
Cut Tape
$0.66
$0.299
$0.263
$0.199
Reel
$0.179
Min.: 1
Mult.: 1
: 5,000
SMD/SMT TO-277B-3 800 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp Glass Passivated 9,197In Stock
Cut Tape
$1.77
$0.911
$0.748
$0.741
Reel
$0.526
Min.: 1
Mult.: 1
: 5,000
SMD/SMT DO-213AB 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 3.0A 50ns 125 Amp IFSM 5,905In Stock
Cut Tape
$1.36
$0.633
$0.562
$0.437
$0.419
Reel
$0.32
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-214AB-2 400 V 4 A Fast Recovery Rectifiers Single 1.28 V 125 A 10 uA 75 ns - 60 C + 175 C MURS340 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Rectifier Diode wideframe discrete 52,507In Stock
Cut Tape
$0.36
$0.157
$0.137
$0.102
Reel
$0.073
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TUMD2SM-2 600 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VSM6 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,1600V VGSC-STD Avalanche SMD 8,990In Stock
Cut Tape
$1.04
$0.74
$0.46
$0.318
Reel
$0.238
Min.: 1
Mult.: 1
: 1,800
SMD/SMT DO-214AC(SMA) 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A, 600V SMC 39,427In Stock
Cut Tape
$1.63
$1.00
$0.665
$0.522
Reel
$0.404
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-214AB-2 600 V 8 A Standard Recovery Rectifier Single 960 mV 200 A 10 uA 4 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3 Amp 400 Volts ESD PROTECTION 12,737In Stock
Cut Tape
$0.87
$0.397
$0.35
$0.268
Reel
$0.203
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 1000 Volt 30 Amp IFSM 10,340In Stock
Cut Tape
$1.44
$0.676
$0.601
$0.469
Reel
$0.349
Min.: 1
Mult.: 1
: 5,000
SMD/SMT DO-213AB-2 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 100 Volt 150ns 6,678In Stock
Cut Tape
$1.44
$0.677
$0.602
$0.47
$0.344
Reel
$0.344
Min.: 1
Mult.: 1
: 1,500
SMD/SMT DO-213AB-2 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 800V AVALANCHE RECOVERY 21,065In Stock
Cut Tape
$0.56
$0.252
$0.221
$0.166
Reel
$0.125
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V SMF Rectifier 32,456In Stock
Cut Tape
$0.49
$0.217
$0.19
$0.142
Reel
$0.106
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 15,772In Stock
Cut Tape
$1.00
$0.461
$0.407
$0.313
Reel
$0.211
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfast 5A 600V 18ns 3,011In Stock
Cut Tape
$1.83
$0.861
$0.684
$0.578
Reel
$0.496
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 800V Ultrafast 7,870In Stock
Cut Tape
$1.13
$0.699
$0.46
$0.361
Reel
$0.273
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel

IXYS Rectifiers High VTG Standard Rectifier 7,827In Stock
Cut Tape
$7.74
$5.18
$4.17
$3.70
Reel
$3.28
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2,614In Stock
Cut Tape
$1.09
$0.669
Reel
$0.669
Min.: 1
Mult.: 1
: 3,000
SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 85 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 11,327In Stock
Cut Tape
$1.23
$0.569
$0.505
$0.391
Reel
$0.284
Min.: 1
Mult.: 1
: 2,500
SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 7,045In Stock
Cut Tape
$1.09
$0.503
$0.445
$0.344
$0.319
Reel
$0.233
Min.: 1
Mult.: 1
: 2,500
SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
onsemi Rectifiers 10A 600V Ultra Fast 20,529In Stock
Cut Tape
$1.98
$0.949
$0.848
$0.671
Reel
$0.534
Min.: 1
Mult.: 1
: 5,000
SMD/SMT TO-277-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.8 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 200V ULTRA FAST 6,935In Stock
Cut Tape
$1.56
$0.736
$0.655
$0.513
Reel
$0.388
Min.: 1
Mult.: 1
: 5,000
SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 19,610In Stock
Cut Tape
$0.65
$0.312
$0.224
$0.179
Reel
$0.123
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1J Reel, Cut Tape, MouseReel