MouseReel Rectifiers

Results: 3,747
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 50V 3a Rectifier Glass Passive 33,256In Stock
Cut Tape
$0.76
$0.342
$0.288
$0.229
Reel
$0.16
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-214AB 50 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3A Reel, Cut Tape, MouseReel
IXYS Rectifiers 5A 600V 13,730In Stock
Cut Tape
$2.06
$1.14
$0.866
$0.686
$0.626
Reel
$0.538
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-2 600 V 5 A Ultra Fast Recovery Rectifiers Single Cathode Dual Anode 1.7 V 60 A 100 nA 35 ns - 55 C + 150 C DURD Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 150V 1A 24,084In Stock
Cut Tape
$0.40
$0.182
$0.163
Reel
$0.163
Min.: 1
Mult.: 1
Max.: 760
: 5,000
SMD/SMT SMA-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 25 ns - 55 C + 150 C ES1C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 6.0A 200V 7,013In Stock
Cut Tape
$2.18
$1.11
$0.932
$0.755
Reel
$0.558
Min.: 1
Mult.: 1
: 5,000
SMD/SMT PowerDI 5 200 V 6 A Fast Recovery Rectifiers Dual Common Cathode 1.2 V 90 A 5 uA 25 ns - 65 C + 175 C PDU620 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 3A 19,033In Stock
Cut Tape
$0.71
$0.32
$0.281
Reel
$0.281
Min.: 1
Mult.: 1
Max.: 340
: 3,000
SMD/SMT SMC-2 400 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3G-13 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 4A 1000V 3,300In Stock
Cut Tape
$1.87
$0.892
$0.797
$0.629
Reel
$0.531
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TO-277A-3 1 kV 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 50 Volt 30 Amp IFSM 29,030In Stock
Cut Tape
$1.44
$0.676
$0.601
$0.469
$0.349
Reel
$0.349
Min.: 1
Mult.: 1
: 1,500
SMD/SMT DO-213AB-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 600 Volt 1.8uS 93,735In Stock
Cut Tape
$0.37
$0.163
$0.142
$0.105
Reel
$0.077
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-219AB-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 20A 600V AEC-Q101 ESD Rectifr 5,630In Stock
Cut Tape
$3.00
$1.48
$1.34
$1.08
$1.01
Reel
$0.942
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-263AC-3 600 V 20 A Standard Recovery Rectifier Single 1.1 V 150 A 25 uA 3 us - 55 C + 175 C SE20D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A, 600V, ESD PROTECTION, SMPA 64,515In Stock
Cut Tape
$1.03
$0.471
$0.417
$0.321
Reel
$0.217
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221BC-2 600 V 5 A Standard Recovery Rectifier Single 1.03 V 42 A 10 uA 2 us - 55 C + 175 C SE50PAx AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 100V 2A SM HYPER FST 11,453In Stock
Cut Tape
$0.92
$0.652
$0.406
$0.28
Reel
$0.16
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AD-2 100 V 2 A Fast Recovery Rectifiers Single 860 mV 60 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 30A IF TO-220AC 200A IFSM 8,997In Stock
Cut Tape
$4.10
$2.10
$1.90
$1.48
Reel
$1.48
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Single 2 V 200 A 300 nA 31 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 12,321In Stock
Cut Tape
$1.00
$0.461
$0.407
$0.313
Reel
$0.208
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AC-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 85 A 2 uA 26 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A, 600V, "X" Series GEN 5 Fred PT 1,480In Stock
Cut Tape
$3.48
$1.74
$1.58
$1.21
Reel
$1.15
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK 2L 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.3 V 185 A 10 uA 19 ns - 55 C + 175 C Reel, Cut Tape, MouseReel

onsemi Rectifiers 800V 1A Standard 85,236In Stock
Cut Tape
$0.39
$0.171
$0.15
$0.111
Reel
$0.07
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4006 Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V 16A Ultrafast Common Anode 9,577In Stock
Cut Tape
$3.08
$1.53
$1.26
$1.04
Reel
$0.994
$0.979
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C MUR1620CTR Reel, Cut Tape, MouseReel
onsemi Rectifiers PUF 2A 200V IN SOD123FL 14,516In Stock
Cut Tape
$0.71
$0.384
$0.333
$0.251
Reel
$0.163
Min.: 1
Mult.: 1
: 10,000
SMD/SMT SOD-123FL-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.05 V 40 A 500 mA 50 ns - 65 C + 175 C NRVHP220SF AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMA 2A 100V ULTFST 19,582In Stock
Cut Tape
$0.63
$0.284
$0.249
$0.188
Reel
$0.129
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA-403D 50 V 1 A Ultra Fast Recovery Rectifiers Single 940 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA205T3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1A 400V 46,045In Stock
Cut Tape
$0.64
$0.287
$0.252
$0.191
Reel
$0.142
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-123FL-2 400 V 1 A Super Fast Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C US1GFA AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 800 V, 2 A Ultrafast Diode 6,029In Stock
Cut Tape
$1.17
$0.442
$0.396
$0.331
Reel
$0.258
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMBFlat-2 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.55 V 30 A 5 uA 53 ns - 40 C + 175 C STTH208-Y AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 148,248In Stock
Cut Tape
$0.52
$0.234
$0.205
$0.154
Reel
$0.093
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 1a Fast Rect SMa 93,582In Stock
Cut Tape
$0.39
$0.178
$0.153
$0.099
Reel
$0.067
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1M Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 150V 2A 17,545In Stock
Cut Tape
$0.85
$0.385
$0.339
$0.324
Reel
$0.273
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SMB-2 150 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 10,788In Stock
Cut Tape
$1.08
$0.496
$0.438
$0.375
Reel
$0.246
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SMC-2 50 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 25 ns - 65 C + 150 C ES3A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 800V 15,411In Stock
Cut Tape
$1.19
$0.548
$0.486
$0.475
Reel
$0.441
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SMB-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3KB Reel, Cut Tape, MouseReel