eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 100 Volt 0.7A 150ns 27,554In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 100 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07B Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 0.7A 150ns 16,775In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 200 V 700 mA Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 400 Volt 1.8uS 31,697In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 42,705In Stock
Min.: 1
Mult.: 1
Reel: 50,000

SMD/SMT DO-219AB-2 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA 1.8 us - 65 C + 175 C S07-M Reel, Cut Tape
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 35,666In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 200 V 1.5 A Standard Recovery Rectifier Single 1.1 V 22 A 10 uA 1.8 us - 55 C + 150 C S1FLx Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3A, 600V, ESD PROTECTION, SMPA 19,378In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT DO-221BC-2 600 V 3 A Standard Recovery Rectifier Single 1.07 V 32 A 5 uA 1.3 us - 55 C + 175 C SE30PA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 5A, 200V, ESD PROTECTION, SMPA 11,948In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT DO-221BC-2 200 V 5 A Standard Recovery Rectifier Single 1.03 V 42 A 10 uA 2 us - 55 C + 175 C SE50PAx AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 12A SM STD RCOVR 1,892In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 600 V 12 A Standard Recovery Rectifier Single 1 V 165 A 5 uA 300 ns - 55 C + 175 C SE12DTLJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 20A SM STD RCOVR 1,960In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLG Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13,910In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13,785In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay General Semiconductor Rectifiers 2.0 Amp 200 Volt 38,875In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC(SMA) 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt 20 Amp IFSM 47,709In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT DO-219AD-2 400 V 1 A Standard Recovery Rectifier Single 1 V 18 A 1 uA 960 ns - 55 C + 175 C MSE1PG Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4.0 Amp 800 Volt 38,593In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 800 V 4 A Standard Recovery Rectifier Single Dual Anode 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 600V AVALANCHE RECOVERY 20,308In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 600 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 800V AVALANCHE RECOVERY 20,591In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 800 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 32,242In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 25 ns - 55 C + 150 C ES07-M Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 0.7A 150ns 25,980In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 400 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219-e3 18,198In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 800 V 700 mA Fast Recovery Rectifiers Single 1.3 V 30 A 2 uA 300 ns - 55 C + 150 C RS07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 3A SM GLASS 10,357In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 600 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 4,364In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 400 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTG Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13,870In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M 153,533In Stock
Min.: 1
Mult.: 1
Reel: 30,000

SMD/SMT DO-219AB-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 22 A 10 uA 1.8 us - 55 C + 150 C S1FLx-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 7A, 400V, SMPC, ESD PROTECTION 4,378In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 400 V 7 A Standard Recovery Rectifier Single 870 mV 120 A 10 uA 2.6 us - 55 C + 175 C SE70PG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 7A, 600V, ESD PROTECTION, SM 5,910In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 600 V 7 A Standard Recovery Rectifier Single 870 mV 120 A 10 uA 2.6 us - 55 C + 175 C SE70PJ Reel, Cut Tape, MouseReel