EA/EG/ER/EM/ES Series Rectifiers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 300V, 3A, 150C 2,786In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 300 V 3 A Fast Recovery Rectifiers Single 1.3 V 115 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 400V, 3A, 150C 1,632In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 115 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 600V, 3A, 150C 1,383In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 115 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 400V, 1A, 175C
5,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 400 V 1 A Fast Recovery Rectifiers Single 1.35 V 25 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 100V, 1A, 150C
6,921Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 100 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 50V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 50 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 3 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 100V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 100 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 3 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 200V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 3 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 400V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 400 V 1 A Fast Recovery Rectifiers Single 1.35 V 25 A 3 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 600V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 600 V 1 A Fast Recovery Rectifiers Single 1.8 V 25 A 3 uA 75 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 800V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 800 V 1 A Fast Recovery Rectifiers Single 1.8 V 25 A 3 uA 75 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 400V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-213AA 400 V 1 A Fast Recovery Rectifiers Single 1.35 V 25 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 800V, 1A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 800 V 1 A Fast Recovery Rectifiers Single 1.8 V 25 A 5 uA 75 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, MiniMelf, 50V, 0.5A, 175C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 50 V 500 mA Fast Recovery Rectifiers Single 1.25 V 8.5 A 5 uA 50 ns - 50 C + 175 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 1000V, 1A, 150C, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 200V, 2A, 150C, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Fast Recovery Rectifiers Single 1 V 55 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 2A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 2A, 150C, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 800V, 2A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 800 V 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 50V, 3A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 50 V 3 A Fast Recovery Rectifiers Single 1 V 100 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 100V, 3A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 100 V 3 A Fast Recovery Rectifiers Single 1 V 100 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 200V, 3A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 3 A Fast Recovery Rectifiers Single 950 mV 112 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 800V, 3A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 800 V 3 A Fast Recovery Rectifiers Single 1.7 V 100 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 1000V, 3A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 1 kV 3 A Fast Recovery Rectifiers Single 1.7 V 100 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, ITO-220AC, 600V, 30A, 150C Non-Stocked
Min.: 1
Mult.: 1

Through Hole ITO-220AC 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.7 V 180 A 50 uA 50 ns - 50 C + 150 C EA/EG/ER/EM/ES Tube