AEC-Q100 Rectifiers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 27,072In Stock
$2.42
$1.18
$1.06
$0.84
Reel
$0.701
Min.: 1
Mult.: 1
: 5,000
Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C AEC-Q100 Ammo Pack
Vishay Semiconductors Rectifiers 3 Amp 400 Volts ESD PROTECTION 12,737In Stock
Cut Tape
$0.87
$0.397
$0.35
$0.268
Reel
$0.203
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 30A / 60V H-SERIES 12,041In Stock
Cut Tape
$2.77
$1.36
$1.09
$0.897
Reel
$0.873
Min.: 1
Mult.: 1
Max.: 800
: 800
SMD/SMT D2PAK-3 60 V 15 A Standard Recovery Rectifier Single 780 mV 260 A 300 uA - 55 C + 175 C MBRB30H60CT-1 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V Ultrafast 8,234In Stock
Cut Tape
$1.09
$0.502
$0.444
$0.343
Reel
$0.267
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 Amp 100 Volts ESD PROTECTION 12,099In Stock
Cut Tape
$0.73
$0.328
$0.289
$0.219
Reel
$0.165
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-221AC-2 100 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 8A 1000V 1.30VF 47ns 20,584In Stock
Cut Tape
$2.19
$1.36
$1.12
Reel
$0.95
$0.647
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 20 uA 47 ns - 40 C + 175 C STTH810-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST DIODE 19,302In Stock
Cut Tape
$0.78
$0.356
$0.313
$0.239
Reel
$0.187
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 7,058In Stock
Cut Tape
$1.09
$0.502
$0.445
$0.343
$0.318
Reel
$0.235
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 1000V Ultrafast 12,975In Stock
Cut Tape
$1.09
$0.502
$0.444
$0.343
Reel
$0.267
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers AUTO STANDARD OF MRA4005T3G 72,341In Stock
Cut Tape
$0.37
$0.162
$0.142
$0.105
Reel
$0.068
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA 600 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4005 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC ULTRAFST RECTIFR 743In Stock
Cut Tape
$3.56
$2.32
$1.63
$1.37
Reel
$1.19
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C NRVUB1620CTR AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 1.5 Amp ESD Capability 5,999In Stock
Cut Tape
$0.70
$0.314
$0.276
$0.209
Reel
$0.159
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA 400 V 1.5 A Standard Recovery Rectifier Single 868 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volts 1.0amp 2,462In Stock
Cut Tape
$1.01
$0.47
$0.414
$0.31
Reel
$0.197
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 860 mV 50 A 50 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 0.5 Amp 10 Amp IFSM 4,161In Stock
Cut Tape
$1.13
$0.782
$0.495
$0.306
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DO-213AA 50 V 500 mA Standard Recovery Rectifier Single 1.2 V 10 A 5 uA 1.5 us - 65 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volt 1.0amp 1,784In Stock
Cut Tape
$0.93
$0.418
$0.368
$0.28
Reel
$0.179
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PB AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 150volt 1.0amp 3,182In Stock
Cut Tape
$1.31
$0.908
$0.575
$0.356
Reel
$0.214
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-220AA-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PC AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 1.5 Amp ESD Capability 5,598In Stock
Cut Tape
$1.14
$0.789
$0.499
$0.309
Reel
$0.197
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SMP 100 V 1.5 A Standard Recovery Rectifier Single 968 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape
onsemi Rectifiers 3A 400V ULTRAFAST RECT 3,529In Stock
Cut Tape
$1.40
$0.646
$0.504
$0.417
Reel
$0.348
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMC-2 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.28 V 100 A 250 uA 75 ns - 65 C + 175 C MURS340 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 5,899In Stock
Cut Tape
$1.09
$0.503
$0.445
$0.343
Reel
$0.274
Min.: 1
Mult.: 1
: 2,500
SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3,382In Stock
Cut Tape
$1.69
$0.796
$0.709
$0.556
Reel
$0.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Rectifiers AUTO STANDARD OF MRA4006T3G 19,501In Stock
Cut Tape
$0.29
$0.162
$0.123
$0.085
Reel
$0.059
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000
SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4006 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3,917In Stock
Cut Tape
$1.13
$0.521
$0.461
$0.356
Reel
$0.288
Min.: 1
Mult.: 1
: 2,500
SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 9,386In Stock
Cut Tape
$2.43
$1.19
$1.06
$0.846
Reel
$0.706
Min.: 1
Mult.: 1
: 5,000
Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 900 mV 50 A 100 nA 4 us - 55 C + 175 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3 Amp 200 Volts ESD PROTECTION 4,530In Stock
Cut Tape
$0.87
$0.397
$0.35
$0.268
Reel
$0.201
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-221AC-2 200 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier 49,474In Stock
Cut Tape
$0.51
$0.228
$0.199
$0.149
Reel
$0.088
Min.: 1
Mult.: 1
: 10,000
SMD/SMT SOD-123HE-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel