AEC-Q101 Rectifiers

Results: 2,505
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified 146,043In Stock
Cut Tape
$0.78
$0.354
$0.312
$0.238
Reel
$0.149
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-219AB-2 600 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 3 uA 32 ns - 55 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 159,081In Stock
Cut Tape
$0.59
$0.264
$0.231
$0.225
$0.166
Reel
$0.166
Min.: 1
Mult.: 1
Max.: 1,730
: 10,000
SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 16,148In Stock
Cut Tape
$0.43
$0.189
$0.165
$0.123
Reel
$0.107
Min.: 1
Mult.: 1
: 7,500
SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 600V VR 8A IO TO-252(DPAK); TO-252 3,075In Stock
Cut Tape
$2.16
$1.04
$0.931
$0.74
$0.677
Reel
$0.608
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-3 600 V 8 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 45 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A, 600V, 200NS, FS, MINIGPPRECT. 18,067In Stock
Cut Tape
$1.27
$0.59
$0.523
$0.406
Reel
$0.299
Min.: 1
Mult.: 1
: 5,500
Through Hole MPG06 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 40 A 5 uA 200 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A 600V SMF Rectifier 28,580In Stock
Cut Tape
$0.49
$0.217
$0.19
$0.142
Reel
$0.081
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/1000V),AEC-Q101 qualified 2,299In Stock
Cut Tape
$1.16
$0.717
$0.472
$0.371
Reel
$0.325
Min.: 1
Mult.: 1
: 800
SMD/SMT SMC-2 1 kV 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 200V Vr TO-263S 16A Io
9,890In Stock
Cut Tape
$2.66
$1.33
$1.16
$0.955
Reel
$0.763
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 200 V 16 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 200V VR 0.5A IO SOD-123FL; PMDU 5,201In Stock
Cut Tape
$2.79
$1.38
$1.24
$0.992
$0.973
Reel
$0.859
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-123FL-2 200 V 200 mA Super Fast Recovery Diode Single 950 mV 10 A 1 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A 600V SMF Rectifier 32,456In Stock
Cut Tape
$0.49
$0.217
$0.19
$0.142
Reel
$0.106
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io
3,209In Stock
Cut Tape
$2.19
$1.06
$0.945
$0.751
$0.69
Reel
$0.62
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C RFN10BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1,329In Stock
Cut Tape
$3.85
$1.95
$1.76
$1.44
Reel
$1.36
$1.34
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3A 600V 100A@8.3ms Single Die Auto 8,812In Stock
Cut Tape
$1.20
$0.857
$0.533
$0.367
Reel
$0.277
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3J AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 10A, 600V SMC AEC-Q101 Qualified 33,269In Stock
Cut Tape
$2.03
$1.25
$0.827
$0.65
Reel
$0.503
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-214AB-2 600 V 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 10,744In Stock
Cut Tape
$0.91
$0.413
$0.365
$0.279
Reel
$0.182
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io
3,763In Stock
Cut Tape
$2.51
$1.23
$1.10
$0.878
$0.823
Reel
$0.749
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A, 400V, SMB, Aval AEC-Q101 Qualified 7,108In Stock
Cut Tape
$1.41
$0.865
$0.57
$0.448
Reel
$0.382
Min.: 1
Mult.: 1
: 750
SMD/SMT DO-214AA-2 400 V 3 A Standard Recovery Rectifier Single 980 mV 90 A 500 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Automotive 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifiers 14,518In Stock
Cut Tape
$0.76
$0.343
$0.302
$0.23
Reel
$0.173
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1,630In Stock
Cut Tape
$3.67
$1.85
$1.67
$1.36
Reel
$1.25
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Reel, Cut Tape
Nexperia Rectifiers PNE20060EPE-Q/SOT1289B/CFP15 9,878In Stock
Cut Tape
$1.01
$0.465
$0.411
$0.316
Reel
$0.231
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8.5 A Fast Recovery Rectifiers Single 880 mV 150 A 1 uA 17 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 4A,1000V, SMPC Fast Rec Avalanche 2,797In Stock
Cut Tape
$2.08
$1.31
$0.86
$0.682
Reel
$0.589
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Fast Recovery Rectifiers Single 1.27 V 65 A 420 nA 79 ns - 55 C + 175 C AR4P AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A, 600V, ESD PROTECTION, SMPA 18,819In Stock
Cut Tape
$0.78
$0.356
$0.313
$0.239
Reel
$0.149
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221BC-2 600 V 3 A Standard Recovery Rectifier Single 1.07 V 32 A 5 uA 1.3 us - 55 C + 175 C SE30PA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A, 200V, ESD PROTECTION, SMPA 10,960In Stock
Cut Tape
$1.03
$0.471
$0.417
$0.321
Reel
$0.217
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221BC-2 200 V 5 A Standard Recovery Rectifier Single 1.03 V 42 A 10 uA 2 us - 55 C + 175 C SE50PAx AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x8A 200V FRED Pt AEC-Q101 1,820In Stock
Cut Tape
$2.74
$1.76
$1.20
$1.02
Reel
$0.849
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-263AC-3 200 V 16 A Fast Recovery Rectifiers Dual Common Cathode 770 mV 190 A 6 uA 27 ns - 55 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Single 16A 600V FRED Pt AEC-Q101 3,225In Stock
Cut Tape
$2.99
$1.48
$1.33
$1.08
$1.01
Reel
$0.953
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-263AC-3 600 V 16 A Fast Recovery Rectifiers Single 910 mV 160 A 70 uA 55 ns - 55 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel