1N539 Series Rectifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers Vr/50V Io/1.5A BULK Non-Stocked
Min.: 12,500
Mult.: 500

Through Hole DO-15 50 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C 1N539 Bulk
Rectron Rectifiers Vr/100V Io/1.5A BULK Non-Stocked
Min.: 6,500
Mult.: 500

Through Hole DO-15 70 V Standard Recovery Rectifier 50 A 1N539 Bulk
Rectron Rectifiers Vr/200V Io/1.5A BULK Non-Stocked
Min.: 12,000
Mult.: 500

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C 1N539 Bulk
Rectron Rectifiers Vr/300V Io/1.5A BULK Non-Stocked
Min.: 12,000
Mult.: 500

Through Hole DO-15 300 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C 1N539 Bulk
Rectron Rectifiers Vr/300V Io/1.5A T/R Non-Stocked
Min.: 16,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 300 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C 1N539 Reel
Rectron Rectifiers Vr/300V Io/1.5A BULK Non-Stocked
Min.: 5,000
Mult.: 500

Through Hole DO-15 210 V Standard Recovery Rectifier 50 A 1N539 Bulk
Rectron Rectifiers Vr/300V Io/1.5A T/R Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 210 V Standard Recovery Rectifier 50 A 1N539 Reel
Rectron Rectifiers Vr/800V Io/1.5A BULK Non-Stocked
Min.: 11,000
Mult.: 500

Through Hole DO-15 800 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C 1N539 Bulk
Rectron Rectifiers 1000V Io/1.5A BULK Non-Stocked
Min.: 11,000
Mult.: 500

Through Hole DO-15 1 kV 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA - 65 C + 175 C 1N539 Bulk
Rectron Rectifiers 1000V Io/1.5A BULK Non-Stocked
Min.: 16,000
Mult.: 500

Through Hole DO-15 700 V Standard Recovery Rectifier 50 A 1N539 Bulk