DSEC16 Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 16 Amps 600V 36In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 600 V 10 A Fast Recovery Rectifiers Dual Common Cathode 1.42 V 50 A 250 uA 30 ns - 55 C + 175 C DSEC16 Tube
IXYS Rectifiers 16 Amps 1200V 41In Stock
50Expected 24/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.2 kV 10 A Fast Recovery Rectifiers Single 2.94 V 40 A 60 uA 40 ns - 55 C + 175 C DSEC16 Tube
IXYS Rectifiers 2X8 Amps 600V 1.42 Rds Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 16 A Fast Recovery Rectifiers Dual Common Cathode 1.42 V 50 A 250 uA 30 ns - 55 C + 175 C DSEC16 Tube
IXYS DSEC16-12AS-TUB
IXYS Rectifiers HiPerFRED Exitaxial Diode Non-Stocked Lead-Time 26 Weeks
Min.: 1,400
Mult.: 50
Reel: 50

DSEC16 Reel