FM493 Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers GP Fast Rec Si Rect 1A,600V 11,072In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC 600 V 1 A Fast Recovery Rectifiers 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C FM493 Reel, Cut Tape, MouseReel
Rectron Rectifiers Vr/100V Io/1A T/R 5,881In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 50V 200ns GP Non-Stocked
Min.: 20,000
Mult.: 5,000
Reel: 5,000

SMD/SMT SMX 50 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel
Rectron Rectifiers Vr/200V Io/1A T/R Non-Stocked
Min.: 20,000
Mult.: 5,000
Reel: 5,000

SMD/SMT SMX 200 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel
Rectron Rectifiers 1A 400V 200ns GP Non-Stocked Lead-Time 16 Weeks
Min.: 20,000
Mult.: 5,000
Reel: 5,000

SMD/SMT SMX 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 65 C + 150 C FM493 Reel
Rectron Rectifiers GP Fast Rec Si Rect 1A,600V Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

FM493 Reel