MP Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Rectifiers DIODE FAST RECOVERY 200V 0.5A SOD-123FL 2,801In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT SOD123-2 200 V 790 mA Fast Recovery Rectifiers Single 950 mV 20 A 10 uA 30 ns - 55 C + 150 C MP Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE GENERAL PURPOS E 400V 0.5A SOD-123F 5,986In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT SOD123-2 400 V 785 mA Standard Recovery Rectifier Single 1.1 V 10 A 10 uA - 55 C + 150 C MP Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE FAST RECOVERY 600V 0.4A SOD-123FL 8,253In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT SOD123-2 600 V 630 mA Fast Recovery Rectifiers Single 1.32 V 20 A 10 uA 40 ns - 55 C + 150 C MP Reel, Cut Tape, MouseReel