STTH30L06C Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 4,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 838In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C Tube