STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 1,810In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 120 V 920 mV 180 A 15 uA - 65 C + 175 C STPS30120C Tube
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 30 Volt 4,071In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 8 A 30 V 630 mV 75 A 1 mA - 65 C + 150 C STPS8L30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 60 Volt 1,962In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 10 A 60 V 670 mV 180 A 220 uA - 65 C + 150 C STPS10L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 16,929In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 60 V 800 mV 75 A 4 uA - 65 C + 150 C STPS160 Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers 20A 100V 806In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 850 mV 530 A 40 uA - 65 C + 150 C STPS20M100S Tube
STMicroelectronics Schottky Diodes & Rectifiers 30 V, 12 A Power Schottky Rectifier 5,326In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 12 A 30 V 510 mV 230 A 360 uA + 150 C STPS1230SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 100 Volt 2,779In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 100 V 930 mV 250 A 5 uA - 65 C + 175 C STPS30H100C Tube


STMicroelectronics Schottky Diodes & Rectifiers 100V 30A 1,829In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Single Dual Anode Si 30 A 100 V 800 mV 300 A 175 uA - 65 C + 150 C STPS30M100S Tube
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier 965In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT I2PAK Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 2,802In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 170 V 1 V 75 A 10 uA - 65 C + 175 C STPS10170C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 10A 45V VRRM 0.57V 4,458In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 45 V 840 mV 75 A 15 mA - 40 C + 175 C STPS1045B-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 11,604In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 30 V 630 mV 45 A 10 uA - 65 C + 150 C STPS130 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 150 Volt 1,974In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 150 V 1 V 220 A 6.5 uA - 65 C + 175 C STPS30150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 3A Schottky Rectifier 9,942In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 940 mV 25 A 1 uA - 40 C + 175 C STPS3H100-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 80 A Trench Schottky Diode 1,809In Stock
1,800On Order
Min.: 1
Mult.: 1
Reel: 600

Schottky Diodes SMD/SMT HU3PAK Single Si 80 A 100 V 660 mV 900 A 100 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 2X20A 120V 0.46VF 994In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 20 A 120 V 830 mV 210 A 275 uA + 150 C STPS40SM120C Tube
STMicroelectronics Schottky Diodes & Rectifiers Aerospace 45 V power Schottky rectifier - Engineering model 92In Stock
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT LCC-2B Single Si 10 A 45 V 800 mV 25 A 20 uA + 150 C 1N5819U Tray
STMicroelectronics Schottky Diodes & Rectifiers Aerospace 40 V 3 A power Schottky rectifier - Engineering model 5In Stock
81Expected 28/04/2026
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT LCC-2B Single Si 10 A 40 V 700 mV 80 A 80 uA + 150 C 1N5822U Tray
STMicroelectronics Schottky Diodes & Rectifiers Rad-Hard 150V - 2x30A Schottky rectifier - Engineering model 1In Stock
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT LCC-2B Dual Si 30 A 150 V 900 mV 190 A 20 uA - 65 C + 175 C STPS60A150CHR Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 15 A, Power Schottky Trench Rectifier 9,856In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 15 A 100 V 665 mV 230 A 28 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A Power Schottky Trench Rectifier 9,061In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 5 A 100 V 520 mV 75 A 11.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A, Power Schottky Trench Rectifier 10,196In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 520 mV 150 A 115 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A, Power Schottky Trench Rectifier 9,515In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 520 mV 150 A 115 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier 11,173In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 520 mV 155 A 11.5 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 8 A Power Schottky Trench Rectifier 5,864In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 100 V 625 mV 200 A 17 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel