STMicroelectronics Schottky Diodes & Rectifiers

Results: 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier 11,173In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 520 mV 155 A 11.5 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 8 A Power Schottky Trench Rectifier 5,921In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 100 V 625 mV 200 A 17 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X80 Amp 100 Volt 2,782In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 160 A 100 V 920 mV 1 kA 40 uA - 55 C + 150 C STPS160H100TV Tube
STMicroelectronics Schottky Diodes & Rectifiers STPS200170TV1 1,597In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 200 A 170 V 975 mV 700 A 200 uA - 55 C + 150 C STPS200170TV1 Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto Hi Vltg pwr 2 x 100A 170V 0.63VF 1,056In Stock
1,200Expected 08/06/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 100 A 170 V 860 mV 700 A 100 mA + 175 C STPS200170TV1Y AEC-Q100 Tube
STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 200V 640 mV 2 x 30 A 16,492In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Si 60 A 200 V 790 mV 500 A 50 uA - 40 C + 175 C STPS60SM200C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x30 Amp 150 Volt 6,483In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 150 V 920 mV 500 A 20 uA - 65 C + 175 C STPS61150C Tube
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 12,383In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 80 A 170 V 960 mV 500 A 80 uA - 65 C + 175 C STPS80170C Tube


STMicroelectronics Schottky Diodes & Rectifiers Automotive 170 V, 80A, low drop power Schottky rectifier 585In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Si STPS80170C-Y AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers Dual 2000V Schottky 80V 45pF 0.490V Vf 1,739In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Si 30 A 80 V 815 mV 220 A 40 uA + 175 C STPS30M80C Tube
STMicroelectronics Schottky Diodes & Rectifiers RECTIFIER 949In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole I2PAK Dual Anode Common Cathode Si 10 A 120 V 920 mV 150 A 10 uA - 65 C + 175 C STPS20120C Tube

STMicroelectronics Schottky Diodes & Rectifiers Automotive 30V, dual 3A Power Schottky Rectifier 4,059In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 30 V 450 mV 120 A 95 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 10 A, Power Schottky Trench Rectifier 3,126In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 100 V 645 mV 210 A 26 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 10 A, Power Schottky Trench Rectifier 1,390In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 100 V 645 mV 210 A 26 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 15 A, Power Schottky Trench Rectifier 2,628In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 15 A 100 V 665 mV 230 A 28 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 1 A Power Schottky Trench Rectifier 9,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123F-2 Single Si 1 A 100 V 650 mV 25 A 1.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 1 A Power Schottky Trench Rectifier 10,300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123F-2 Single Si 1 A 100 V 650 mV 25 A 1.7 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 1 A Power Schottky Trench Rectifier 14,090In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123F-2 Single Si 1 A 100 V 650 mV 25 A 1.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 1 A Power Schottky Trench Rectifier 10,304In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123F-2 Single Si 1 A 100 V 650 mV 25 A 1.7 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 11,377In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A Power Schottky Trench Rectifier 10,044In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 9,706In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 5,508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A Power Schottky Trench Rectifier 10,634In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 3 A Power Schottky Trench Rectifier 2,175In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 3 A 100 V 760 mV 75 A 1.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel