STMicroelectronics LEO Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers Rad-hard 40 V, 3 A Schottky rectifier in SOD128Flat package
200Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 40 V 485 mV 137 A 80 uA - 40 C + 150 C LEO Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers Rad-hard 45 V, 1 A Schottky rectifier in SOD128Flat package
200Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 1 A 45 V 490 mV 47.5 A 30 uA - 40 C + 150 C LEO Reel, Cut Tape