Vishay V35PW15 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 4,386In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 150 V 1.32 V 260 A 250 uA - 40 C + 150 C V35PW15 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 150 V 1.32 V 260 A 250 uA - 40 C + 150 C V35PW15 Reel