onsemi Schottky Diodes & Rectifiers

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Schottky Diodes & Rectifiers 60V 1A SCHOTTKY 54,158In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Schottky Rectifiers SMD/SMT SOD-323HE-2 Single Si 1 A 60 V 610 mV 25 A 2 uA - 55 C + 150 C NRVBSS16HE AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers Schottky Diodes 20V 1A 62,310In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DSN2 Single Si 1 A 20 V 430 mV 18 A 20 uA + 150 C NSR10F20NX Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V 2,971In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 790 mV 130 A 8 uA - 65 C + 175 C NBRS2H100N Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 10 A, 45 V Ultra-Low VF Schottky Rectifier 14,012In Stock
25,000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Dual Anode Si 10 A 45 V 410 mV 300 A 220 uA - 55 C + 150 C FSV1045V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 10 A, 60 V Ultra-Low VF Schottky Rectifier 7,455In Stock
9,942Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Dual Anode Si 10 A 60 V 470 mV 280 A 220 uA - 55 C + 150 C FSV1060V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 12 Amp 120V Schottky Rectifier 7,754In Stock
5,000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 12 A 120 V 739 mV 220 A 5.5 uA - 55 C + 150 C FSV12120V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 15 Amp 100V Schottky Rectifier 35,183In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 15 A 100 V 613 mV 250 A 28 uA - 55 C + 150 C FSV15100V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 15 Amp 150V Schottky Rectifier 10,473In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 15 A 150 V 850 mV 250 A 6.89 uA - 55 C + 150 C FSV15150V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 15A 50V Schottky Rectifier 5,933In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 15 A 50 V 450 mV 300 A 25 mA - 55 C + 150 C FSV1550V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 20 Amp 120V Schottky Rectifier 13,486In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 20 A 120 V 790 mV 270 A 35 uA - 55 C + 150 C FSV20120V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 20A 50V Ultra Low VF Schottky Rectifier 4,798In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Dual Anode Si 20 A 50 V 485 mV 320 A 320 uA - 55 C + 150 C FSV2050V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 20A 60V Very Low VF Schottky Rectifier 16,885In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Schottky Rectifiers SMD/SMT TO-277-3 Single Dual Anode Si 20 A 60 V 522 mV 320 A 320 uA - 55 C + 150 C FSV2060L Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 5A, 40V Low VF Schottky Rectifier 6,121In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 5 A 40 V 474 mV 150 A 25 uA - 55 C + 150 C FSV540 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 8 Amp 100V S chottky Rectifier i 22,717In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 8 A 100 V 674 mV 150 A 8 uA - 55 C + 150 C FSV8100V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 100V 1A Schottky Barrier Rectifier 132,814In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123FA-2 Single Si 1 A 100 V 800 mV 30 A 50 uA - 55 C + 150 C S110FA Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 150V 2A Schottky Barrier Rectifier 53,840In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123FA-2 Single Si 2 A 150 V 950 mV 50 A 100 uA - 55 C + 150 C S215FA Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 60V 1A Schottky B arrier Rectifier 21,406In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123HE-2 Single Si 1 A 60 V 700 mV 30 A 400 uA - 55 C + 150 C SS16FP Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 90V 1A Schottky B arrier Rectifier 49,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123FA-2 Single Si 1 A 90 V 800 mV 30 A 50 uA - 55 C + 150 C SS19FA Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 60V, 1A Schottky Barrier Rectifier 110,739In Stock
30,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 60 V 700 mV 50 A 40 uA - 55 C + 125 C SS26FL Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 60V 3A Schottky B arrier Rectifier 12,196In Stock
51,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123FA-2 Single Si 3 A 60 V 750 mV 80 A 500 uA - 55 C + 150 C SS36FA Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 20V 20,977In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 20 V 750 mV 25 A 1 mA - 65 C + 125 C 1N5817 Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 1A 30V 19,905In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 1 mA - 65 C + 125 C 1N5818 Bulk
onsemi Schottky Diodes & Rectifiers 1A 30V 49,897In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 1 mA - 65 C + 125 C 1N5818 Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 1A 40V 22,024In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 40 V 900 mV 25 A 1 mA - 65 C + 125 C 1N5819 Bulk
onsemi Schottky Diodes & Rectifiers 3A 40V 9,155In Stock
5,500Expected 24/03/2026
Min.: 1
Mult.: 1

Schottky Diodes Through Hole DO-201AD-2 Single Si 3 A 40 V 950 mV 80 A 2 mA - 65 C + 125 C 1N5822 Bulk