STMicroelectronics SiC Schottky Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode 878In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 1.2 kV 1.35 V 180 A 10 uA - 55 C + 175 C Tube
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 30 A Silicon Carbide Diode 525In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 30 A 1.2 kV 1.35 V 250 A 15 uA - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode 49In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 1.2 kV 1.35 V 180 A 10 uA - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V power Schottky silicon carbide diode 1,182In Stock
Min.: 1
Mult.: 1

DO-247-2 STPSC20065 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 1,000In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode 5In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 30 A 1.2 kV 1.35 V 250 A 15 uA - 55 C + 175 C Tube