Diodes Incorporated Zener Diodes

Results: 1,526
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2 331,837In Stock
Min.: 1
Mult.: 1
Reel: 3,000

6.2 V SMD/SMT SMB-2 3 W 5 % 5 uA 2 Ohms - 65 C + 150 C Single 60.5 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 3.0w Surface Mount Power Zener Diode 17,701In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SMB-2 3 W 5 % 1 uA 9 Ohms - 65 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 3.0W SM POWER ZENER 8.2V 39V 200mA 1.2 25,156In Stock
Min.: 1
Mult.: 1
Reel: 3,000
8.2 V SMD/SMT SMB-2 3 W 5 % 5 uA 3.5 Ohms - 65 C + 150 C Single 45.7 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 1W 9.1V 15,872In Stock
Min.: 1
Mult.: 1
Reel: 5,000

9.1 V SMD/SMT SMA-2 1 W 5 % 5 uA 4 Ohms - 65 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel SMAZ9
Diodes Incorporated Zener Diodes 1W 39V 27,092In Stock
Min.: 1
Mult.: 1
Reel: 5,000

39 V SMD/SMT SMA-2 1 W 5 % 500 nA 40 Ohms - 65 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel SMAZ3
Diodes Incorporated Zener Diodes 3.0 PWR Zener Diode 171 to 189V 7kOhm 15,638In Stock
Min.: 1
Mult.: 1
Reel: 3,000

180 V SMD/SMT SMB-2 3 W 5 % 1 uA 900 Ohms - 65 C + 150 C Single 2.1 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 500mW 5.1V Zener 69,238In Stock
Min.: 1
Mult.: 1
Reel: 10,000

5.1 V SMD/SMT SOD-123-2 500 mW 5.88 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0 - BZT52C51
Diodes Incorporated Zener Diodes 300mW 3.3V Dual AEC-Q101 Qualified 69,092In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.3 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C3V
Diodes Incorporated Zener Diodes 400mW 5.08V Zener ZENER DIODE 93,792In Stock
Min.: 1
Mult.: 1
Reel: 3,000

5.1 V SMD/SMT SOD-323F-2 400 mW 2.36 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel D3Z3
Diodes Incorporated Zener Diodes 1.0W 12V 13,473In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 V SMD/SMT PowerDI 123-2 1 W 5 % 3 uA 7 Ohms - 55 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel DFLZ12
Diodes Incorporated Zener Diodes 500mW 11V Zener 133,185In Stock
Min.: 1
Mult.: 1
Reel: 3,000

11 V SMD/SMT SOD-123-2 500 mW 5.45 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0 - BZT52C51
Diodes Incorporated Zener Diodes 200MW 5.1V 48,556In Stock
Min.: 1
Mult.: 1
Reel: 3,000

5.1 V SMD/SMT 200 mW 2.564 % 5 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel DDZ5V1B
Diodes Incorporated Zener Diodes 250mW 39V Zener 37,440In Stock
Min.: 1
Mult.: 1
Reel: 10,000

39 V SMD/SMT DFN-1006-2 250 mW 5.13 % 100 nA 130 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52C2V4LP - BZT52C39LP
Diodes Incorporated Zener Diodes 300mW 10V Zener AEC-Q101 Qualified 75,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-523-2 300 mW 6 % 200 nA 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0T - BZT52C24T
Diodes Incorporated Zener Diodes 3.0 PWR Zener Diode 114 to 128V 4.5kOhm 1,650In Stock
Min.: 1
Mult.: 1
Reel: 3,000

120 V SMD/SMT SMB-2 3 W 5 % 1 uA 380 Ohms - 65 C + 150 C Single 3.1 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2 12,989In Stock
Min.: 1
Mult.: 1
Reel: 3,000

33 V SMD/SMT SMB-2 3 W 5 % 1 uA 33 Ohms - 65 C + 150 C Single 11.4 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes Zener Diode X3-DFN06 X3-DFN0603-2 T&R 10 25,497In Stock
Min.: 1
Mult.: 1
Reel: 10,000

7.5 V SMD/SMT 250 mW 5 % 500 nA - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel GDZ7V
Diodes Incorporated Zener Diodes 3.0 PWR Zener Diode 190 to 210V 7kOhm 10,216In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V SMD/SMT SMB-2 3 W 5 % 1 uA 1.2 kOhms - 65 C + 150 C Single 1.9 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 3.0W SM POWER ZENER 6.2V 24V 200mA 1.2 8,446In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 V SMD/SMT SMB-2 3 W 5 % 1 uA 19 Ohms - 65 C + 150 C Single 15.6 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 3.0 PWR Zener Diode 152 to 168V 6.5KOhm 365In Stock
Min.: 1
Mult.: 1
Reel: 3,000

160 V SMD/SMT SMB-2 3 W 5 % 1 uA 700 Ohms - 65 C + 150 C Single 2.3 mA Reel, Cut Tape, MouseReel 1SMB59
Diodes Incorporated Zener Diodes 250mW 22V Zener 1,460In Stock
Min.: 1
Mult.: 1
Reel: 3,000

22 V SMD/SMT DFN-1006-2 250 mW 5.67 % 100 nA 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V4LP - BZT52C39LP
Diodes Incorporated Zener Diodes Zener Diode 4,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

7.5 V SMD/SMT 500 mW 5 % 100 nA - 65 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel DDZ9693
Diodes Incorporated Zener Diodes Power Zener Diode 2,898In Stock
Min.: 1
Mult.: 1
Reel: 3,000

36 V SMD/SMT PowerDI-123-2 1 W 5 % 1 uA 40 Ohms - 55 C + 150 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel DFLZ3
Diodes Incorporated Zener Diodes Power Zener Diode 2,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PowerDI-123-2 AEC-Q101 Reel, Cut Tape, MouseReel DFLZ6
Diodes Incorporated Zener Diodes Zerner Diode Ultra-Small SOD923 9,211In Stock
Min.: 1
Mult.: 1
Reel: 10,000

11 V SMD/SMT SOD-923-2 200 mW 5 % 100 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel