M2TP80M12W2-2LA

STMicroelectronics
511-M2TP80M12W2-2LA
M2TP80M12W2-2LA

Mfr.:

Description:
MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 3-phase four wire PFC topology, 1200 V, 84 mOhm typ. SiC Power MOSFET with rectifier diode and NTC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.25 $49.25
$36.83 $405.13
$35.00 $3,850.00
506 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
Press Fit
6 Channel
1.2 kV
30 A
114 mOhms
- 10 V, + 22 V
5 V
- 40 C
+ 175 C
Tube
Brand: STMicroelectronics
Height: 5.7 mm
Length: 44 mm
Product: Power Modules
Product Type: MOSFET Modules
Qualification: AQG 324
Factory Pack Quantity: 11
Subcategory: Discrete and Power Modules
Vf - Forward Voltage: 1.1 V
Width: 27.4 mm
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541290055
ECCN:
EAR99

M2TP80M12W2-2LA Automotive Power Module

STMicroelectronics M2TP80M12W2-2LA Automotive Power Module offers a three-phase four-wire PFC topology with integrated NTC, tailored for the PFC stage of the OBC in hybrid and electric vehicles. The power module integrates six second-generation silicon carbide Power MOSFETs. The well-recognized chip technology allows the STMicroelectronics M2TP80M12W2-2LA to minimize energy losses and operate in a high switching frequency mode. The module lets users create complex topologies with very high power densities and high efficiency requirements.