Littelfuse SCRs

Results: 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR 400V 65A Iso 271In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 400 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs THY .8A 600V SCR 9,063In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR08X 8 A 600 V 10 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 11,996In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MCR718 25 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 4A 200uA 600V Sensing 2,400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx04xSx 600 V 2 uA 4 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 600V 2,470In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx06xSx 100 A 600 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 600V 2,880In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 0.8A 200uA 4,326In Stock
Min.: 1
Mult.: 1
Reel: 2,000

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 400V .8A 50uA Sensing 18,526In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 3,845In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 1.5A 200uA 600V Sensing 3,062In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 200V 4A 6,443In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 10A 600V Sensing 2,183In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 600V 35A Iso 1,511In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 600 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 16A Sensing 589In Stock
Min.: 1
Mult.: 1

Sxx16x 10 uA TO-220-2 Tube
Littelfuse SCRs 1000V 12A 130In Stock
Min.: 1
Mult.: 1

Sxx12x 20 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 40A SCR Low TQ TO263 2In Stock
Min.: 1
Mult.: 1
Reel: 500

S4040xQx 10 uA SMTO-263-2 Reel, Cut Tape
Littelfuse SCRs 600V 8A Sensing 308In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 25A 1000V 238In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx25x 350 A 800 V 20 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 50V 8A 403In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR218-2 100 A 50 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 863In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR 400V 40A TO220 482In Stock
Min.: 1
Mult.: 1

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 8A 1,126In Stock
Min.: 1
Mult.: 1

Sxx08x 600 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 25A 600V 1,824In Stock
Min.: 1
Mult.: 1

2N650X 250 A 600 V 10 uA 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 8A 1,514In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape