Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Transient Vltg Protected AC Switch 8,584In Stock
Cut Tape
$0.98
$0.61
$0.397
$0.305
Reel
$0.243
Min.: 1
Mult.: 1
: 2,500
ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4,338In Stock
$1.70
$0.992
$0.867
$0.688
Min.: 1
Mult.: 1
ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 20 Amp 600 Volt 3,793In Stock
$2.27
$1.08
$0.857
$0.725
$0.677
Min.: 1
Mult.: 1
BTA20 210 A 600 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 3,999In Stock
$1.79
$1.12
$0.556
$0.484
Min.: 1
Mult.: 1
BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 6,812In Stock
Cut Tape
$3.12
$2.01
$1.38
$1.13
Reel
$1.03
Min.: 1
Mult.: 1
: 1,000
T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 20 A - 800 V 150Deg C 2,655In Stock
$2.56
$1.25
$1.12
$0.898
$0.797
Min.: 1
Mult.: 1
H-Series Tube
STMicroelectronics Triacs 4.0 Amp 800 Volt 4,748In Stock
Cut Tape
$1.28
$0.802
$0.529
$0.411
$0.373
Reel
$0.305
Min.: 1
Mult.: 1
: 2,500
T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 30,109In Stock
Cut Tape
$1.05
$0.658
$0.43
$0.331
Reel
$0.259
Min.: 1
Mult.: 1
: 2,500
T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 0.8 Amp 600 Volt 25,415In Stock
$0.54
$0.332
$0.211
$0.159
Min.: 1
Mult.: 1
Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Hi temp 12A Triacs 2,664In Stock
$1.96
$0.94
$0.841
$0.666
Min.: 1
Mult.: 1
H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 20A Triacs 4,857In Stock
$2.74
$1.76
$1.20
$1.02
Min.: 1
Mult.: 1
H-Series 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB insulated 13,717In Stock
$2.65
$1.30
$1.17
$0.989
Min.: 1
Mult.: 1
Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 6,299In Stock
$1.29
$0.50
$0.373
$0.323
Min.: 1
Mult.: 1
T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8A 800V 150&#176;C D&#178;PAK Logic Level T-Series Triac 10,586In Stock
$1.82
$0.70
$0.512
$0.487
Min.: 1
Mult.: 1
8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacs Overvoltage protected AC switch 9,181In Stock
$1.53
$0.939
$0.619
$0.486
Min.: 1
Mult.: 1
ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 12 Amp 600 Volt 3,815In Stock
$1.90
$0.908
$0.811
$0.641
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3,549In Stock
$2.45
$1.20
$1.08
$0.859
Min.: 1
Mult.: 1
H-Series Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 2,000In Stock
$3.36
$1.70
$1.50
$1.23
Min.: 1
Mult.: 1
H-Series 30 A 60 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 12,184In Stock
$1.69
$0.773
$0.606
$0.482
$0.452
Min.: 1
Mult.: 1
BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Logic Level Triac for LED Light Dimmers 3,181In Stock
$2.39
$1.17
$0.995
$0.832
Min.: 1
Mult.: 1
16 A 140 A 600 V 5 mA 1.55 V 5 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 16A Snubberless 600Vrrm 800Vrsm 2,752In Stock
$2.02
$0.968
$0.865
$0.685
Min.: 1
Mult.: 1
H-Series 16 A 168 A 600 V 5 uA 15 mA 1.3 V 500 uA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB 8,385In Stock
$2.45
$1.20
$1.08
$0.859
Min.: 1
Mult.: 1
Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 12,558In Stock
$1.05
$0.452
$0.401
$0.329
Min.: 1
Mult.: 1
T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs 4A TRIACS 5,329In Stock
Cut Tape
$1.21
$0.757
$0.498
$0.386
Reel
$0.31
Min.: 1
Mult.: 1
: 2,500
T435 31 A 700 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt 8,648In Stock
$2.24
$1.15
$0.909
$0.848
Min.: 1
Mult.: 1
BTA16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube