OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.
Learn More

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs IFX FET >100-150V 2,676In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 150 V 143 A 5.4 mOhms - 20 V, 20 V 4.6 V 55 nC - 55 C + 175 C 250 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 2,869In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Si SMD/SMT N-Channel 1 Channel 60 V 399 A 1.1 Ohms - 20 V, 20 V 3.3 V 110 nC - 55 C + 175 C 313 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 5 Power-Transistor,60V 300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSON-12 N-Channel 1 Channel 60 V 460 A 1.12 Ohms - 20 V, 20 V 2.8 V 168 nC - 55 C + 175 C 273 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 3,631In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 230 A 1.1 mOhms - 20 V, 20 V 2 V 72 nC - 55 C + 150 C 96 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 21,438In Stock
15,000Expected 24/12/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-FL-8 N-Channel 1 Channel 40 V 100 A 2.2 mOhms - 20 V, 20 V 1.3 V 28 nC - 55 C + 175 C 79 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 14,297In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 72 A 3.7 mOhms - 20 V, 20 V 1.2 V 11.1 nC - 55 C + 150 C 30 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 7,552In Stock
2,200Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 1.6 mOhms - 20 V, 20 V 1.2 V 44 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 46A TDSON-8 4,631In Stock
5,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 46 A 8 mOhms - 20 V, 20 V 2.1 V 15 nC - 55 C + 150 C 36 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TDSON-8 OptiMOS 7,893In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 149 A 2 mOhms - 20 V, 20 V 2 V 44 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 13,719In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 40 A 4.4 mOhms - 20 V, 20 V 2 V 11 nC - 55 C + 150 C 27 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TDSON-8 OptiMOS 29,880In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 40 A 4.6 mOhms - 20 V, 20 V 2 V 17 nC - 55 C + 150 C 37 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 1,671In Stock
2,000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 60 V 454 A 800 uOhms - 20 V, 20 V 3.6 V 185 nC - 55 C + 150 C 278 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 80 V 333 A 1.3 mOhms - 20 V, 20 V 4.1 V 158 nC - 55 C + 150 C 278 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 3,670In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 150 V 190 A 4.3 mOhms - 20 V, 20 V 4.6 V 78 nC - 55 C + 175 C 319 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 1,781In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 150 V 122 A 6.3 mOhms - 20 V, 20 V 4.6 V 47 nC - 55 C + 175 C 214 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 5,133In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 30 V 253 A 850 uOhms - 16 V, 16 V 2 V 64 nC - 55 C + 150 C 89 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET 60V 3,262In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 60 V 330 A 1.05 mOhms - 20 V, 20 V 3.3 V 115 nC - 55 C + 175 C 214 W Enhancement Reel, Cut Tape
Infineon Technologies IPP029N06NXKSA1
Infineon Technologies MOSFETs OptiMOS Power-Transistor,60V 400In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 84 A 2.9 mOhms - 20 V, 20 V 3.3 V 56 nC - 55 C + 175 C 38 W Enhancement OptiMOS Tube
Infineon Technologies IPP034N08N5XKSA1
Infineon Technologies MOSFETs IFX FET > 60-80V 141In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 120 A 3.4 mOhms - 20 V, 20 V 3.8 V 69 nC - 55 C + 175 C 167 W Enhancement Tube
Infineon Technologies IPP076N15N5XKSA1
Infineon Technologies MOSFETs IFX FET >100-150V 891In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 150 V 112 A 7.6 mOhms - 20 V, 20 V 4.6 V 49 nC - 55 C + 175 C 214 W Enhancement Tube
Infineon Technologies MOSFETs IFX FET >80 - 100V 158In Stock
10,000Expected 15/10/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 100 V 85 A 6.5 mOhms - 20 V, 20 V 3.8 V 34 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >80 - 100V 104In Stock
6,000Expected 10/09/2026
Min.: 1
Mult.: 1
Reel: 6,000
Si SMD/SMT WHSON-8 N-Channel 1 Channel 100 V 13 A 6.5 mOhms - 20 V, 20 V 3.8 V 43 nC - 55 C + 175 C 2.5 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET > 60-80V 102In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 80 V 101 A 5 mOhms - 20 V, 20 V 3.8 V 35 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V
12,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

Si SMD/SMT WHSON-8 N-Channel 1 Channel 80 V 99 A - 20 V, 20 V 2.3 V - 55 C + 175 C Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs OptiMOS 5 Power-Transistor,60V
2,990Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSON-12 N-Channel 1 Channel 60 V 510 A 1 mOhms - 20 V, 20 V 2.8 V 190 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape