Taiwan Semiconductor Bipolar Transistors - BJT

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Taiwan Semiconductor Bipolar Transistors - BJT -500V, -0.15A, PNP Bipolar Transistor 11,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 150 mA 500 V 500 V 5 V 500 mV 300 mW 50 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 500mA, -50V PNP transistor 1,610In Stock
6,000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-323, -50V, -0.5A, PNP Transistor 5,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 PNP Single 45 V 50 V 5 V 700 mV 200 mW 80 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-323, -50V, -0.5A, PNP Transistor 5,769In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 PNP Single 45 V 50 V 5 V 700 mV 200 mW 80 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-323, 50V, 0.5A, NPN Transistor 5,780In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 NPN Single 45 V 50 V 5 V 700 mV 200 mW 100 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-323, 50V, 0.5A, NPN Transistor 5,624In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 NPN Single 45 V 50 V 5 V 700 mV 200 mW 100 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-363, 80V, 0.1A, NPN Transistor 5,808In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 NPN Dual 65 V 80 V 6 V 300 mV 200 mW 100 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 100mA, 80V NPN transistor 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 NPN Single 65 V 80 V 6 V 600 mV 200 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-363, 50V, 0.1A, NPN Transistor 5,984In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 NPN Dual 45 V 50 V 6 V 650 mV 200 mW 200 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-363, -80V, -0.1A, PNP Transistor 5,478In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-3 PNP Dual 65 V 80 V 5 V 300 mV 200 mW 100 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 100mA, -80V PNP transistor 5,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 PNP Single 65 V 80 V 5 V 650 mV 200 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-23, -50V, -0.1A, PNP Transistor 5,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 45 V 50 V 5 V 650 mV 200 mW 100 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 100mA, -50V PNP transistor 5,884In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 PNP Single 45 V 50 V 5 V 650 mV 200 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-23, -50V, -0.1A, PNP Transistor 5,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 45 V 50 V 5 V 650 mV 200 mW 100 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-363, -50V, -0.2A, PNP Transistor 5,943In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 PNP Dual 45 V 50 V 5 V 650 mV 200 mW 200 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 100mA, -50V PNP transistor 5,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 PNP Single 45 V 50 V 5 V 650 mV 200 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-23, 75V, 0.6A, NPN Transistor 5,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 NPN Single 40 V 75 V 6 V 2 V 350 mW 300 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-23, -60V, -0.6A, PNP Transistor 5,867In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 60 V 60 V 5 V 1.6 V 350 mW 200 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT SOT-23, 60V, 0.2A, NPN Transistor 5,880In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 NPN Single 40 V 60 V 6 V 300 mV 350 mW 300 MHz - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 300V, 0.5A, NPN Bipolar Transistor 21,869In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 300 V 300 V 5 V 200 mV 500 mW 75 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 60V, 0.2A, NPN Bipolar Transistor 5,709In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-523-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 150 mW - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Bipolar Transistors - BJT -40, -0.2, NPN Bipolar Transistor 5,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-523-3 PNP Single 200 mA 40 V 40 V 5 V 400 mV 150 mW - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT -50V, -0.5A, PNP Bipolar Transistor 4,968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 PNP Single 500 mA 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C BC807-xx Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor 11,329In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C BC817-xx Reel, Cut Tape
Taiwan Semiconductor Bipolar Transistors - BJT 80V, 0.1A, NPN Bipolar Transistor 17,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si NPN BC846/7/8 Reel, Cut Tape, MouseReel