STMicroelectronics IGBTs

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs IGBT 3,174In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2.5 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGP7NC60HD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 535In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs 600V 65A N-Channel 965In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 495In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 35 A, soft-switching IH2 series IGBT 474In Stock
600Expected 24/09/2027
Min.: 1
Mult.: 1

Tube
STMicroelectronics IGBTs N-Ch 600 Volt 3 Amp 7,090In Stock
Min.: 1
Mult.: 1
: 2,500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 7 Amp 4,900In Stock
Min.: 1
Mult.: 1
: 2,500

Si TO-252-3 SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 15 A 55 W - 65 C + 150 C STGD7NB60S Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 19 A - 600 V very fast IGBT 2,067In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5,659In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBTs 30A 600v IGBT 479In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 361In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT 520In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 933In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1,074In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2,645In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBTs N-Ch 1200 Volt 3 Amp 5,025In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 1.2 kV 2.8 V - 20 V, 20 V 6 A 25 W - 55 C + 150 C STGF3NC120HD Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 4 A low loss 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 8 A 68 W - 55 C + 175 C STGD4M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT 938In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60WD Tube
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 2,926In Stock
Min.: 1
Mult.: 1
: 2,500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 7 A high speed 4,858In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 14 A 24 W - 55 C + 175 C STGF7H60DF Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss 638In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 932In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60V Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 40 A very high speed 22In Stock
1,000Expected 04/12/2026
Min.: 1
Mult.: 1
: 1,000

Si D2PAK SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40V60F Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 6 A low loss 2,063In Stock
Min.: 1
Mult.: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 12 A 88 W - 55 C + 175 C STGD6M65DF2 Reel, Cut Tape, MouseReel