IGBTs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs TO268 3KV 42A IGBT 2,787In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3 V - 25 V, 25 V 104 A 500 W - 55 C + 150 C Tube
IXYS IGBTs TO268 3KV 12A BIMOSFET 277In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3.2 V - 20 V, 20 V 30 A 160 W - 55 C + 150 C Very High Voltage Tube