STMicroelectronics IGBTs

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs PowerMESH TM IGBT 6,920In Stock
Cut Tape
$1.62
$1.03
$0.682
$0.536
Reel
$0.456
$0.414
Min.: 1
Mult.: 1
: 1,000
Si D2PAK-3 SMD/SMT Single 600 V 2.7 V - 20 V, 20 V 15 A 62.5 W - 55 C + 150 C STGB6NC60HDT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 7 A high speed 4,858In Stock
$2.08
$1.31
$0.858
$0.681
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 14 A 24 W - 55 C + 175 C STGF7H60DF Tube
STMicroelectronics IGBTs 600V 40A trench gate field-stop IGBT 596In Stock
$6.59
$3.81
$2.93
$2.53
$2.49
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H60DLFB Tube


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT in a TO247-4 pac 591In Stock
$6.87
$4.42
$4.07
Min.: 1
Mult.: 1
Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 115 A 357 W - 55 C + 175 C Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss 624In Stock
$7.92
$4.58
$3.58
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 2,872In Stock
$2.48
$1.05
$0.962
$0.82
$0.745
Min.: 1
Mult.: 1
Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 535In Stock
$8.46
$4.91
$3.91
Min.: 1
Mult.: 1
Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs 600V 65A N-Channel 953In Stock
$17.44
$10.78
$10.19
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 495In Stock
$10.05
$6.25
$5.12
$4.97
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBTs Trench gate field-stop 1200 V 50 A high-speed H series IGBT 416In Stock
$6.76
$4.62
$4.20
Min.: 1
Mult.: 1
Si Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C Tube
STMicroelectronics IGBTs 20 A - 600 V - short circuit rugged IGBT 446In Stock
Cut Tape
$7.33
$4.95
$3.60
$3.46
Reel
$3.23
Min.: 1
Mult.: 1
: 1,000
Si D2PAK-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 35 A 125 W - 55 C + 150 C STGB19NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-CHANNEL IGBT 2,395In Stock
$6.35
$3.24
$2.67
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 2.75 V - 25 V, 25 V 60 A 220 W - 55 C + 150 C STGW30NC120HD Tube
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 924In Stock
$8.90
$4.87
$4.23
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs N-Ch 600 Volt 7 Amp 4,997In Stock
Cut Tape
$3.19
$2.07
$1.43
$1.16
$1.13
Reel
$1.06
Min.: 1
Mult.: 1
: 2,500
Si TO-252-3 SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 15 A 55 W - 65 C + 150 C STGD7NB60S Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5,559In Stock
$1.47
$0.689
$0.613
$0.479
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBTs 30A 600v IGBT 476In Stock
$7.43
$4.94
$4.46
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 361In Stock
$11.44
$6.33
$5.82
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2,636In Stock
$2.58
$1.27
$1.14
$0.907
$0.786
Min.: 1
Mult.: 1
Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 35 A, soft-switching IH2 series IGBT 468In Stock
600Expected 30/04/2027
$5.18
$2.90
$2.39
$2.04
Min.: 1
Mult.: 1
Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 926In Stock
$6.33
$3.60
$2.66
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60WD Tube
STMicroelectronics IGBTs N-channel 600 V, 7 A very fast IGBT 1,864In Stock
$2.08
$1.30
$0.856
$0.679
Min.: 1
Mult.: 1
Si TO-220-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 15 A 56 W - 55 C + 150 C STGP6NC60HD Tube
STMicroelectronics IGBTs 650V 40A Trench Gate Field-Stop IGBT 589In Stock
$5.35
$2.69
$2.15
$2.04
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H65FB Tube
STMicroelectronics IGBTs 600V 40A High Speed Trench Gate IGBT 769In Stock
$4.73
$2.31
$1.82
$1.80
Min.: 1
Mult.: 1
Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40V60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 15 A high speed 1,374In Stock
Cut Tape
$2.07
$1.54
$1.24
$1.08
Reel
$0.948
Min.: 1
Mult.: 1
: 1,000
Si D2PAK SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 30 A 115 W - 55 C + 175 C STGB15H60DF Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss
327In Stock
$7.25
$3.80
$3.19
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube