STMicroelectronics MOSFETs

Results: 1,353
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 100 Volt 15 Amp 9,423In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 23 A 65 mOhms - 20 V, 20 V 2 V 40 nC - 55 C + 175 C 70 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 900 Volt 2.1Amp Zener SuperMESH 5,527In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 900 V 2.1 A 6.5 Ohms - 30 V, 30 V 3 V 19.5 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 1000 V, 5.4 Ohm typ., 2.2 A SuperMESH Power MOSFET in 7,897In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 2.2 A 6.8 Ohms - 30 V, 30 V 4.5 V 18 nC - 55 C + 150 C 90 W Enhancement AEC-Q100 SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 5 Amp 1,955In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 5 A 1 Ohms - 30 V, 30 V 3 V 18 nC - 55 C + 150 C 96 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs STripFET 2,303In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 80 A 8.5 mOhms - 20 V, 20 V 4 V 33.5 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800V 0.76 Ohm 6A MDmesh K5 4,753In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 6 A 950 mOhms - 30 V, 30 V 4 V 16.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N Ch 500V 0.47 Ohm 7.5A 7,196In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 7.5 A 560 mOhms - 25 V, 25 V 3 V 14 nC - 55 C + 150 C 70 W Enhancement AEC-Q100 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-ch 650 V 0.168 Ohm 18 A MDmesh M5 5,856In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 18 A 190 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET 2,895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 100 V 180 A 2.3 mOhms - 20 V, 20 V 3.5 V 180 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 3 mOhm typ.,105 A STripFET F7 Power MOSFET in P 5,672In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 40 V 105 A 4.5 mOhms - 20 V, 20 V 1.5 V 23.3 nC - 55 C + 175 C 94 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 80V 4 mOhm 24A STripFET VII 7,064In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 120 A 3.6 mOhms - 20 V, 20 V 2.5 V 96 nC - 55 C + 175 C 135 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.29 Ohm typ., 8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV 3,326In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 8 A 355 mOhms - 25 V, 25 V 4 V 19 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.195 Ohm typ., 15 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 7,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 195 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800 Volt 11 Amp Power MDmesh 1,973In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 11 A 400 mOhms - 30 V, 30 V 3 V 43.6 nC - 65 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 681In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 69 nC - 55 C + 150 C 150 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch, 600V-0.45ohms 13.5A 761In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13.5 A 500 mOhms - 30 V, 30 V 3 V 75 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 950V 0.41Ohm typ. 12A MDmesh K5 934In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-220 package 1,644In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 20 A 210 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 1,395In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 80 V 2.1 mOhm 180 A STripFET VI DG 839In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 180 A 2.5 mOhms - 20 V, 20 V 4 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 55 Amp 5,870In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 2 V 44.5 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N Ch 800V 13 Ohm 1A 5,207In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 800 V 300 mA 16 Ohms - 30 V, 30 V 3 V 7.7 nC - 55 C + 150 C 3 W Enhancement Ammo Pack

STMicroelectronics MOSFETs N-Ch 650V 0.067 Ohm 35A MDmesh M5 MOS 515In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 35 A 78 mOhms - 25 V, 25 V 3 V 82 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 60 mOhm typ., 46 A MDmesh DM6 Power MOSFET 508In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38 A 71 mOhms - 25 V, 25 V 3.25 V 54 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 6,137In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement Reel, Cut Tape, MouseReel