STMicroelectronics MOSFETs

Results: 1,353
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N Ch 100V 0.033 Ohm 25A 2,109In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 38 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 100 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 2.3Amp Zener SuperMESH 7,145In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 2.3 A 2.8 Ohms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 45 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 75 Volt 40 Amp 2,800In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 40 A 18 mOhms - 20 V, 20 V 2 V 80 nC - 55 C + 175 C 125 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 900 V, 1.90 Ohm typ., 3 A MDmesh K5 Power MOSFET in a DPAK package 3,569In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 900 V 3 A 1.9 Ohms - 30 V, 30 V 3 V 5.3 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 55 V, 12 mOhm, 60 A STripFET II Power MOSFET in a DPAK package 4,977In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 60 A 15 mOhms - 15 V, 15 V 1 V 40 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800 Volt 11 Amp Power MDmesh 920In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 11 A 400 mOhms - 30 V, 30 V 3 V 43.6 nC - 65 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Channel 650V Pwr Mosfet 938In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 15.5 A 270 mOhms - 25 V, 25 V 2 V 33.3 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in TO-220FP package 811In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 4 V 33 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 2.75 Ohm typ., 2 A MDmesh K5 Power MOSFET in a TO-220FP package 3,187In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2 A 2.75 Ohms - 30 V, 30 V 3 V 2.63 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in TO-220FP package 1,102In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 32 A 87 mOhms - 25 V, 25 V 2 V 56.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-2 pac 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 2.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 40V 0.00275 Ohm 32A STripFET V 40V 2,858In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 140 A 2.75 Ohms - 22 V, 22 V 1 V 45 nC - 55 C + 150 C 80 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 4,235In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.5 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 17 Amp Zener SuperMESH 4,488In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 270 mOhms - 30 V, 30 V 3 V 85 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 650 V MDMesh 708In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 125 mOhms - 25 V, 25 V 3 V 64 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-220 package 1,426In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 130 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.085 Ohm typ., 30 A MDmesh DM6 Power MOSFET in a TO-220 packag 1,008In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 5.2 A Zener SuperMESH 1,938In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs POWER MOSFET Dual N-CH 60V 4A 3,793In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 5 A 45 mOhms - 15 V, 15 V 1.7 V 15 nC - 55 C + 150 C 2 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 20 Volt 6 Amp 16,886In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 20 V 6 A 30 mOhms - 12 V, 12 V 600 mV 11.5 nC - 55 C + 150 C 2.5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 600V 0.35Ohm 11A Mdmesh M2 2,414In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.84 Ohm 5A 2nd Gen MDmesh 1,749In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1700 V, 2.3 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-247 package 1,113In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 5 A 2.9 Ohms - 30 V, 30 V 3 V 37 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 1,958In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 80 A 8 mOhms - 20 V, 20 V 2 V 142 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.168Ohm 18A MDmesh M2 2,628In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 18 A 190 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel