DTMOSIV MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs DFN8x8-OS PD=156W 1MHz PWR MOSFET TRNS Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT DFN-5 N-Channel 1 Channel 650 V 17.3 A 210 mOhms - 30 V, 30 V 3.5 V 45 nC - 55 C + 150 C 156 W Enhancement DTMOSIV Reel
Toshiba MOSFETs DFN8x8-OS PD=240W 1MHz PWR MOSFET TRNS Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT DFN-5 N-Channel 1 Channel 650 V 27.6 A 120 mOhms - 30 V, 30 V 3.5 V 75 nC - 55 C + 150 C 240 W Enhancement DTMOSIV Reel