IXYS MOSFETs

Results: 1,579
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
IXYS MOSFETs Disc Mosfet N-CH Linear L2 TO-247AD 72In Stock
300Expected 08/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 75 V 240 A 7 mOhms - 20 V, 20 V 2 V 546 nC - 55 C + 150 C 960 W Enhancement LinearL2 Tube
IXYS MOSFETs 60 Amps 800V 0.14 Rds 205In Stock
Min.: 1
Mult.: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 800 V 60 A 140 mOhms - 30 V, 30 V 5 V 250 nC - 55 C + 150 C 1.25 kW Enhancement HiPerFET Tube
IXYS MOSFETs Trench HiperFET Power MOSFET 259In Stock
120Expected 22/07/2026
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 300 V 94 A 36 mOhms HiPerFET Tube
IXYS MOSFETs TrenchT2 HiperFETs Power MOSFET 163In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 75 V 400 A 2.3 mOhms - 20 V, 20 V 2 V 420 nC - 55 C + 175 C 1 mW Enhancement HiPerFET Tube
IXYS MOSFETs IXTA130N10T TRL 590In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 130 A 9.1 mOhms - 30 V, 30 V 2.5 V 104 nC - 55 C + 175 C 360 W Enhancement TrenchMV Reel, Cut Tape
IXYS MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/44A 67In Stock
Min.: 1
Mult.: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 1 kV 44 A 220 mOhms - 30 V, 30 V 3.5 V 264 nC - 55 C + 150 C 1.56 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO263 250V 30A N-CH LINEAR 946In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 250 V 30 A 140 mOhms - 20 V, 20 V 2.5 V 130 nC - 55 C + 150 C 355 W Enhancement Linear L2 Tube
IXYS MOSFETs 2.4 Amps 1200V 7.5 Rds 393In Stock
100Expected 03/04/2026
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1.2 kV 2.4 A 7.5 Ohms - 20 V, 20 V 2.5 V 37 nC - 55 C + 150 C 125 W Enhancement Tube
IXYS MOSFETs TO247 650V 24A N-CH X2CLASS 586In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 24 A 145 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 390 W Enhancement HiPerFET Tube

IXYS MOSFETs 850V Ultra Junction X-Class Pwr MOSFET 297In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 850 V 20 A 330 mOhms - 30 V, 30 V 3.5 V 63 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube

IXYS MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET 396In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 250 V 80 A 16 mOhms - 20 V, 20 V 2.5 V 83 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs 26 Amps 1200V 265In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1.2 kV 26 A 500 mOhms - 30 V, 30 V 6.5 V 255 nC - 55 C + 150 C 960 W Enhancement HiPerFET Tube
IXYS MOSFETs 32 Amps 1000V 0.32 Rds 333In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 32 A 320 mOhms - 30 V, 30 V 6.5 V 225 nC - 55 C + 150 C 960 W Enhancement HiPerFET Tube
IXYS MOSFETs 500V 16A 1,727In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 16 A 400 mOhms - 30 V, 30 V 3 V 36 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFETs PLUS247 250V 240A N-CH X3CLASS 239In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 250 V 240 A 5 mOhms - 20 V, 20 V 2.5 V 345 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube

IXYS MOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm 272In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 200 V 300 A 4 mOhms - 20 V, 20 V 2.5 V 375 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube

IXYS MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET 267In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 64 A 95 mOhms - 30 V, 30 V 5 V 145 nC - 55 C + 150 C 1.13 kW Enhancement HiPerFET Tube

IXYS MOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET 172In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 78 A 68 mOhms - 30 V, 30 V 5 V 147 nC - 55 C + 150 C 1.13 kW Enhancement HiPerFET Tube
IXYS MOSFETs N-CH MOSFETS (D2) 1000V 3A 867In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1 kV 3 A 6 Ohms - 20 V, 20 V 4.5 V 37.5 nC - 55 C + 150 C 125 W Depletion Tube
IXYS MOSFETs 4500V 0.9A HV Power MOSFET 166In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOPLUS-i4-PAK-3 N-Channel 1 Channel 4.5 kV 900 mA 80 Ohms - 20 V, 20 V 3.5 V 46 nC - 55 C + 150 C 160 W Enhancement Tube

IXYS MOSFETs -52.0 Amps -100V 0.050 Rds 340In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 100 V 52 A 50 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 150 C 300 W Enhancement PolarP Tube

IXYS MOSFETs -90.0 Amps -100V 25 mOhms 1,500In Stock
930Expected 10/04/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 100 V 90 A 25 mOhms - 20 V, 20 V 2 V 120 nC - 55 C + 150 C 462 W Enhancement Tube
IXYS MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET 273In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube
IXYS MOSFETs D2 Depletion Mode Power MOSFETs 467In Stock
510On Order
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1 kV 10 A 1.5 Ohms - 20 V, 20 V 4.5 V 200 nC - 55 C + 150 C 695 W Depletion Tube

IXYS MOSFETs 175V 150A 295In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 175 V 150 A 12 mOhms - 30 V, 30 V 2.5 V 233 nC - 55 C + 175 C 880 W Enhancement HiPerFET Tube