Infineon OptiMOS 7 Series MOSFETs

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 560In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 250 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 2,698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 200 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 170In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 150 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 130In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 200 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 190In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,438In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 99 A 4.6 mOhms 20 V 3.2 V 27.2 nC - 55 C + 175 C 94 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,840In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 210 A 1.8 mOhms 20 V 2 V 79.9 nC - 55 C + 175 C 169 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,961In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 177 A 2.4 mOhms 16 V 2 V 65.2 nC - 55 C + 175 C 148 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,804In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 130 A 3.3 mOhms 16 V 2 V 44.3 nC - 55 C + 175 C 118 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 4,800In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Si SMD/SMT N-Channel 1 Channel 25 V 348 A 640 uOhms 16 V 2 V 22 nC - 55 C + 175 C 130 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,492In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 76 A 7.8 mOhms 20 V 3.2 V 22.2 nC - 55 C + 175 C 94 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 3,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 25 V 422 A 500 uOhms 12 V 1.7 V 29 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 3,974In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 25 V 406 A 540 uOhms 16 V 2 V 27 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,711In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 293 A 1.26 mOhms 20 V 2 V 120 nC - 55 C + 175 C 219 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,693In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 130 A 3.3 mOhms 16 V 2 V 44.3 nC - 55 C + 175 C 118 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 80 V, N-Ch, 1.63 mOhm max, Automotive MOSFET, top-side cooled SSO10T, OptiMOS 7 5,947In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PG-LHDSO-10-3 N-Channel 1 Channel 80 V 262 A 1.63 mOhms 20 V 3.2 V 83 nC - 55 C + 175 C 205 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 80 V, N-Ch, 1.94 mOhm max, Automotive MOSFET, top-side cooled SSO10T, OptiMOS 7 5,955In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PG-LHDSO-10-2 N-Channel 1 Channel 80 V 223 A 1.94 mOhms 20 V 3.2 V 68 nC - 55 C + 175 C 180 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 80 V, N-Ch, 2.44 mOhm max, Automotive MOSFET, top-side cooled SSO10T 5,927In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PG-LHDSO-10-1 N-Channel 1 Channel 80 V 186 A 2.44 mOhms 20 V 3.2 V 54 nC - 55 C + 175 C 157 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 80 V, N-Ch, 4.54 mOhm max, Automotive MOSFET, top-side cooled SSO10T, OptiMOS 7 5,824In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PG-LHDSO-10-1 N-Channel 1 Channel 80 V 103 A 4.54 mOhms 20 V 3.2 V 27 nC - 55 C + 175 C 98 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 1,903In Stock
6,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 6,000

Si SMD/SMT N-Channel 1 Channel 25 V 430 A 480 uOhms 12 V 1.7 V 29 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 4,162In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Si SMD/SMT N-Channel 1 Channel 25 V 298 A 500 uOhms 16 V 2 V 27 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 3,992In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 25 V 338 A 680 uOhms 16 V 2 V 22 nC - 55 C + 175 C 130 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 4,792In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Si SMD/SMT N-Channel 1 Channel 25 V 282 A 800 uOhms 16 V 2 V 17.2 nC - 55 C + 175 C 107 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 3,995In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 25 V 275 A 840 uOhms 16 V 2 V 17.2 nC - 55 C + 175 C 107 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 3,869In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 256 A 1.05 mOhms 20 V 3.15 V 37 nC - 55 C + 175 C 136 W Enhancement OptiMOS Reel, Cut Tape