Microchip MOSFETs

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 190 mA 10 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs 350V 25Ohm 1,301In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 350 V 86 mA 25 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Bulk
Microchip Technology APT10045LLLG
Microchip Technology MOSFETs MOSFET MOS7 1000 V 45 Ohm TO-264 23In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-264-3 N-Channel 1 kV 23 A 450 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT11F80B
Microchip Technology MOSFETs FREDFET MOS8 800 V 11 A TO-247 83In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 12 A 900 mOhms - 30 V, 30 V 2.5 V 80 nC - 55 C + 150 C 337 W Enhancement Tube
Microchip Technology APT5017BVFRG
Microchip Technology MOSFETs FREDFET MOS5 500 V 17 Ohm TO-247 23In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 30 A 170 mOhms - 30 V, 30 V 2 V 300 nC - 55 C + 150 C 370 W Enhancement Tube
Microchip Technology APT10050B2VFRG
Microchip Technology MOSFETs FREDFET MOS5 1000 V 50 Ohm TO-247 MAX 7In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 4 V 335 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1,896In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 190 mA 10 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology APT1201R6SVFRG
Microchip Technology MOSFETs FREDFET MOS5 1200 V 1.6 Ohm TO-268 29In Stock
Min.: 1
Mult.: 1
Si SMD/SMT D3PAK-3 N-Channel 1 Channel 1.2 kV 8 A 1.6 Ohms - 30 V, 30 V 2 V 230 nC - 55 C + 150 C 280 W Enhancement Tube
Microchip Technology APT8030LVFRG
Microchip Technology MOSFETs FREDFET MOS5 800 V 30 Ohm TO-264 25In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 800 V 27 A 300 mOhms - 30 V, 30 V 2 V 510 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1,570In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape

Microchip Technology MOSFETs MOSFET MOS5 1000 V 50 Ohm TO-264 696In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 2 V 500 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology MOSFETs 60V 3Ohm 898In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-39-3 N-Channel 1 Channel 60 V 410 mA 3 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 6.25 W Enhancement Bulk
Microchip Technology MOSFETs 90V 4Ohm 1,244In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-39-3 N-Channel 1 Channel 10 V 350 mA 4 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 6.25 W Enhancement Bulk

Microchip Technology MOSFETs 450V 60Ohm 49,883In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 450 V 100 mA 60 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.3 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 250V 6Ohm 91,060In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 360 mA 6 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs MOSFET DEPL-MODE 500V 1K 48,740In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 500 V 13 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 360 mW Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs MOSFET MOS5 200 V 22 mOhm TO-264 92In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 200 V 100 A 22 mOhms - 30 V, 30 V 2 V 435 nC - 55 C + 150 C 520 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS5 300 V 70 mOhm TO-247 943In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 48 A 70 mOhms - 30 V, 30 V 2 V 225 nC - 55 C + 150 C 370 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS7 500 V 14 Ohm TO-247 520In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 35 A 140 mOhms - 30 V, 30 V 5 V 72 nC - 55 C + 150 C 403 W Enhancement Power MOS 7 Tube

Microchip Technology MOSFETs MOSFET MOS5 500 V 17 Ohm TO-247 169In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 30 A 170 mOhms - 30 V, 30 V 2 V 300 nC - 55 C + 150 C 370 W Enhancement Tube
Microchip Technology MOSFETs MOSFET SIC 1200 V 17 mOhm TO-247 83In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 113 A 22 mOhms - 10 V, 23 V 2.7 V - 55 C + 175 C 455 W Tube

Microchip Technology MOSFETs MOSFET DEPLETION MODE 90V 6 3,811In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 90 V 360 mA 6 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs MOSFET DEPLETION MODE 500V 10 Ohms 3,130In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 350 mA 10 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 2.5 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 300V 12Ohm 2,831In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 300 V 200 mA 12 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 350V 25Ohm 1,215In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 350 V 500 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 15 W Depletion Tube