STMicroelectronics MOSFETs

Results: 1,354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs 75V 3.5mOhm N-Channel 1,698In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 120 A 4 mOhms - 20 V, 20 V 2 V 85 nC - 55 C + 175 C 330 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package 1,883In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 22 A 150 mOhms - 25 V, 25 V 3 V 36 nC - 55 C + 150 C 170 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in 816In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 18 A 115 mOhms - 25 V, 25 V 4.75 V 46 nC - 55 C + 150 C 223 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 36 A 80 mOhms - 25 V, 25 V 3 V 55 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs P-Ch 60V 0.15Ohm 10A STripFET VI DeepGat 12,287In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 10 A 160 mOhms - 20 V, 20 V 2 V 6.4 nC - 55 C + 175 C 35 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.198 Ohm 15 A MDmesh M5 1,377In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 15 A 198 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 800V-3.8ohms Zener SuperMESH 2.5A 3,422In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 30 V, 30 V 4.5 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 4 Amp Zener SuperMESH 2,390In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 950V 2Ohm typ 3.5A Zener-protected 4,380In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 3.5 A 2 Ohms - 30 V, 30 V 4 V 12.5 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220FP package 1,080In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 6 A 1 Ohms - 30 V, 30 V 3 V 21.5 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500V 0.162 Ohm 17A MDmesh II PWR 930In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 190 mOhms - 25 V, 25 V 2 V 45 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100 V 2.1 mOhm 180 A STripFET 1,254In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 100 V 180 A 2.3 mOhms - 20 V, 20 V 2.5 V 180 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.350 Ohm typ., 8 A MDmesh DM2 Power MOSFET in a PowerFLAT 5x6 3,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 8 A 350 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 70 mOhm typ., 31 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV 1,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 31 A 80 mOhms - 25 V, 25 V 3.25 V 57 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 40V 18A Mosfet PowerFLAT STripFET V 4,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 18 A 6.1 mOhms - 22 V, 22 V 1 V 13 nC - 55 C + 175 C 72 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 100 V, 0.027 Ohm typ., 7 A STripFET F7 Power MOSFET in a PowerFLAT 3.3 4,033In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 7 A 35 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800 Volt 10.5A Zener SuperMESH 1,269In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package 6,632In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 80 A 3 mOhms - 20 V, 20 V 2 V 40 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 550V 0.18 Ohm 13A Mdmesh M5 2,190In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 550 V 13 A 240 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800V 0.19 Ohm 19.5 A MDmesh K5 728In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 19.5 A 260 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V 0 120 Ohm typ 24 A 990In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 23 A 150 mOhms - 25 V, 25 V 4 V 62.5 nC - 55 C + 150 C 190 W Enhancement Tube

STMicroelectronics MOSFETs N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a TO-220 package 966In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 85 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 30 Volt 80 Amp 3,174In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 80 A 4 mOhms - 20 V, 20 V 1 V 110 nC - 65 C + 175 C 300 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 1000 V 1.60 Ohm Zener SuperMESH 6.5 809In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 6.5 A 1.85 Ohms - 30 V, 30 V 3 V 73 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 900 Volt 8.0 A Zener SuperMESH 1,897In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube