Vishay SIS Series MOSFETs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Vishay / Siliconix MOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 94,668In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 14.2 A 54 mOhms - 20 V, 20 V 2 V 13 nC - 55 C + 150 C 24 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 64,030In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 40 A 2.05 mOhms - 16 V, 20 V 1 V 77 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 113,837In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 35.3 A 14.5 mOhms - 20 V, 20 V 2 V 20 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 41,263In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 30 A 19.5 mOhms - 20 V, 20 V 1.5 V 29 nC - 55 C + 150 C 52 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs RECOMMENDED ALT SIS4 67,447In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 40 V 40 A 4.5 mOhms - 20 V, 20 V 1.1 V 32 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs PWRPK 100V 24.7A N-CH MOSFET 58,867In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 24.7 A 25.5 mOhms - 20 V, 20 V 2.5 V 19.2 nC - 55 C + 150 C 39 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 30V Vds 25V Vgs PowerPAK 1212-8 105,425In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 14 A 11 mOhms - 25 V, 25 V 1 V 28 nC - 55 C + 150 C 3.7 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs PPAK1212 N-CH 60V 15.8A 88,654In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 60 V 52 A 11 mOhms - 20 V, 20 V 1 V 19.8 nC - 55 C + 150 C 39 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 60V Vds 20V Vgs PowerPAK 1212-8 31,529In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 60 V 40 A 7 mOhms - 20 V, 20 V 1.5 V 32 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 150V Vds 20V Vgs PowerPAK 1212-8S 3,916In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 150 V 20.2 A 58 mOhms - 20 V, 20 V 3 V 14.5 nC - 55 C + 150 C 52 W Enhancement ThunderFET Reel, Cut Tape
Vishay Semiconductors MOSFETs Nch 80V Vds 20V Vgs PowerPAK 1212-8 24,012In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 80 V 16 A 34 mOhms - 20 V, 20 V 2 V 13 nC - 55 C + 150 C 24 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 60V Vds 20V Vgs PowerPAK 1212-8 20,860In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 60 V 16 A 18.5 mOhms - 20 V, 20 V 2 V 13.5 nC - 55 C + 150 C 24 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 7,425In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 18 A 13.5 mOhms - 20 V, 20 V 1 V 24.5 nC - 55 C + 150 C 27.7 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs -20V Vds 12V Vgs PowerPAK 1212-8 13,706In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 20 V 18 A 12.5 mOhms - 12 V, 12 V 1.2 V 181 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape
Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 10,646In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 35 A 6 mOhms - 20 V, 20 V 1.15 V 42 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 8V Vgs PowerPAK 1212-8 4,696In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 20 V 18 A 9 mOhms - 8 V, 8 V 400 mV 112 nC - 55 C + 150 C 39.1 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 8V Vgs PowerPAK 1212-8 26,637In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 20 V 25 A 9.5 mOhms - 8 V, 8 V 400 mV 38 nC - 55 C + 150 C 33 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 28,301In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 20 V 35 A 4.8 mOhms - 20 V, 20 V 1.2 V 41 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 2,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 4,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 16 A 9.5 mOhms - 20 V, 20 V 1 V 30.5 nC - 50 C + 150 C 41 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 40V Vds +20, -16V Vgs PowerPAK 1212-8 11,121In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK 1212-8S N-Channel 1 Channel 40 V 62.8 A 4.75 mOhms - 16 V, 20 V 2.4 V 23.7 nC - 55 C + 150 C 33.7 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs DUAL N-CHANNEL 100-V (D-S) MOSFET 5,130In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 7.1 A 160 mOhms - 20 V, 20 V 4 V 3.8 nC - 55 C + 150 C 17.8 W Enhancement TrenchFET Reel, Cut Tape
Vishay MOSFETs PPAK1212 N-CH 60V 14.6A 5,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si 60 V 14.6 A 12.4 mOhms - 20 V, 20 V 4 V 11.2 nC - 55 C + 150 C 3.6 W Reel, Cut Tape
Vishay MOSFETs PPAK1212 N-CH 60V 15.1A 5,339In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 60 V 45.9 A 8.9 mOhms - 20 V, 20 V 3 V 18.3 nC - 55 C + 150 C 33.7 W Enhancement
Vishay / Siliconix MOSFETs N-CHANNEL 150-V (D-S) MOSFET 12,088In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 150 V 18 A 55.5 mOhms - 20 V, 20 V 4 V 7.5 nC - 55 C + 150 C 39.1 W Enhancement Reel, Cut Tape, MouseReel