OptiMOS MOSFETs

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 4,453In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 25 V 406 A 540 uOhms 16 V 2 V 27 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 3,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 25 V 338 A 680 uOhms 16 V 2 V 22 nC - 55 C + 175 C 130 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 4,716In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Si SMD/SMT N-Channel 1 Channel 25 V 282 A 800 uOhms 16 V 2 V 17.2 nC - 55 C + 175 C 107 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power -Transistor, 25 V 3,975In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 25 V 275 A 840 uOhms 16 V 2 V 17.2 nC - 55 C + 175 C 107 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 Power Transistor, 60 V 5,000In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 60 V 344 A 900 uOhms 20 V 3.3 V 97 nC - 55 C + 175 C 221 W Enhancement OptiMOS Reel
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 4,353In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 256 A 1.05 mOhms 20 V 3.15 V 37 nC - 55 C + 175 C 136 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 3,627In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 219 A 1.15 mOhms 20 V 3.15 V 45 nC - 55 C + 175 C 115 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 4,199In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 174 A 1.49 mOhms 20 V 3.15 V 37 nC - 55 C + 175 C 94 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 n-channel power MOSFET 80 V in SuperSO8 5,359In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 209 A 1.9 mOhms 20 V 3.2 V 60 nC - 55 C + 175 C 188 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 Power Transistor, 60 V 5,000In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 60 V 62 A 6 mOhms 20 V 3.3 V 12.4 nC - 55 C + 175 C 50 W Enhancement OptiMOS Reel
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 3,785In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 458 A 500 uOhms 20 V 3.15 V 117 nC - 55 C + 175 C 214 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 3,499In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 357 A 650 uOhms 20 V 3.15 V 85 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 3,810In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 284 A 900 uOhms 20 V 3.15 V 68 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor, 40 V 3,889In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 40 V 177 A 1.4 mOhms 20 V 3.15 V 37 nC - 55 C + 175 C 94 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 100V 35A D2PAK-2 OptiMOS-T 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 35 A 20.3 mOhms - 20 V, 20 V 1.2 V 39 nC - 55 C + 175 C 71 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 100A TO220-3 OptiMOS-T 409In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 100 A 4.8 mOhms - 20 V, 20 V 4 V 135 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 OptiMOS Tube
Infineon Technologies MOSFETs N-Ch 25V 84A TDSON-8 OptiMOS 3,127In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 84 A 2.7 mOhms - 20 V, 20 V 1.2 V 21 nC - 55 C + 150 C 37 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 3,879In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Si SMD/SMT HSOG-8 N-Channel 1 Channel 80 V 240 A 3 mOhms - 20 V, 20 V 2.2 V 130 nC - 55 C + 175 C 230 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 446In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 150 V 120 A 5.1 mOhms - 20 V, 20 V 3.8 V 100 nC - 55 C + 175 C 300 W Enhancement OptiMOS Tube
Infineon Technologies MOSFETs N-Ch 100V 70A D2PAK-2 OptiMOS-T 725In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 70 A 9.4 mOhms - 20 V, 20 V 2 V 66 nC - 55 C + 175 C 125 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 3,430In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TISON-8 N-Channel 2 Channel 25 V 40 A 3.5 mOhms, 900 uOhms - 20 V, 20 V 1 V 6.6 nC, 30.6 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 25V 40A TISON-8 1,454In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TISON-8 N-Channel 2 Channel 25 V 40 A 2.5 mOhms, 900 uOhms - 20 V, 20 V 1.2 V 12 nC, 37 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 25V 40A TISON-8 6,108In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TISON-8 N-Channel 2 Channel 25 V 40 A 3.7 mOhms, 1.3 mOhms - 20 V, 20 V 1.6 V 3 nC, 8.8 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 3 3,615In Stock
5,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.5 mOhms - 20 V, 20 V 1 V 55 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs OptiMOS5 power MOSFET 100 V in a PQFN 3x3 11,413In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 100 V 69 A 13 mOhms - 20 V, 20 V 3.8 V 22 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel