OptiMOS MOSFETs

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs IFX FET >100-150V 446In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 150 V 120 A 5.1 mOhms - 20 V, 20 V 3.8 V 100 nC - 55 C + 175 C 300 W Enhancement OptiMOS Tube
Infineon Technologies MOSFETs N-Ch 100V 70A D2PAK-2 OptiMOS-T 725In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 70 A 9.4 mOhms - 20 V, 20 V 2 V 66 nC - 55 C + 175 C 125 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 3 3,615In Stock
5,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.5 mOhms - 20 V, 20 V 1 V 55 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 3,576In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 1.7 mOhms - 20 V, 20 V 1 V 41 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 40A TDSON-8 OptiMOS 2 2,155In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 40 A 20 mOhms - 20 V, 20 V 1.2 V 21 nC - 55 C + 150 C 78 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 40 V, N-Ch, 2.34 m?, Automotive Power MOSFET, SSO8 HB (5x6), OptiMOS-7 800In Stock
5,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 2 Channel 40 V 132 A 2.34 mOhms 16 V 1.8 V 29 nC - 55 C + 175 C 75 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 40 V, N-Ch, 2.56 m?, Automotive Power MOSFET, SSO8 HB (5x6), OptiMOS-7 704In Stock
5,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 2 Channel 40 V 127 A 2.56 mOhms 16 V 1.8 V 29 nC - 55 C + 175 C 75 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 40 V, N-Ch, 3.78 m?, Automotive Power MOSFET, SSO8 HB (5x6), OptiMOS-7 792In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 2 Channel 40 V 84 A 3.78 mOhms 16 V 1.8 V 15 nC - 55 C + 175 C 50 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 40 V, N-Ch, 2.46 m?, Automotive Power MOSFET, SSO8 HB (5x6), OptiMOS-7 Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 2 Channel 40 V 129 A 2.46 mOhms 20 V 3 V 25 nC - 55 C + 175 C 75 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 864In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 2 Channel 40 V 82 A 4.01 mOhms 20 V 3 V 13 nC - 55 C + 175 C 52 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 881In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 40 V 154 A 1.9 mOhms 16 V 1.8 V 34 nC - 55 C + 175 C 83 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 702In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 40 V 97 A 3.25 mOhms 20 V 3 V 16 nC - 55 C + 175 C 58 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 2,644In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 35 A 17.7 mOhms 16 V 2 V 11.8 nC - 55 C + 175 C 45 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 Power-Transistor 3,867In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 27 A 28.9 mOhms 16 V 2 V 10.9 nC - 55 C + 175 C 45 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 Power-Transistor, 200 V 747In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 61 A 15.5 mOhms 20 V 4.5 V 31 nC - 55 C + 175 C 203 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 Power-Transistor, 200 V 550In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 200 V 87 A 12 mOhms 20 V 4.5 V 37 nC - 55 C + 175 C 234 W Enhancement OptiMOS Tube
Infineon Technologies MOSFETs OptiMOS 6 Power-Transistor, 200 V 347In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 61 A 15.5 mOhms 20 V 4.5 V 31 nC - 55 C + 175 C 203 W Enhancement OptiMOS Tube
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 630In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 700In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 595In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Si OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 Power-Transistor, 200 V 292In Stock
5,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SON-8 N-Channel 1 Channel 200 V 44 A 30 mOhms - 20 V, 20 V 4.5 V 17 nC - 55 C + 175 C 136 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 8 Power MOSFET, 80 V 500In Stock
500Expected 26/08/2026
Min.: 1
Mult.: 1
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 268 A 1.54 mOhms 20 V 3.5 V 76 nC - 55 C + 175 C 263 W Enhancement OptiMOS Reel
Infineon Technologies MOSFETs IFX FET >80 - 100V 5,518In Stock
2,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PG-HSOF-8 N-Channel 1 Channel 100 V 321 A 1.6 mOhms - 20 V, 20 V 3.9 V 165 nC - 55 C + 175 C 375 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 7,763In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 60 V 445 A 900 uOhms - 20 V, 20 V 3.3 V 120 nC - 55 C + 175 C 333 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET > 60-80V 9,280In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 80 V 323 A 1.57 mOhms - 20 V, 20 V 3.8 V 106 nC - 55 C + 175 C 333 W Enhancement OptiMOS Reel, Cut Tape