CSD18541F5 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs 60-V N channel NexF ET power MOSFET sin A 595-CSD18541F5 2,390In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 60 V 2.2 A 65 mOhms - 20 V, 20 V 1.75 V 11 nC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 60-V N channel NexF ET power MOSFET sin A 595-CSD18541F5T 3,203In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 60 V 2.2 A 65 mOhms - 20 V, 20 V 1.75 V 11 nC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel