IRFZ Series MOSFETs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay / Siliconix MOSFETs TO220 N-CH 60V 10A 3,899In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 10 A 200 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 175 C 43 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 N-CH 60V 50A 1,390In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 4 V 110 nC - 55 C + 175 C 190 W Enhancement Tube
Vishay / Siliconix MOSFETs TO220 N-CH 60V 17A 5,465In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 17 A 100 mOhms - 20 V, 20 V 4 V 25 nC - 55 C + 175 C 60 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 N-CH 60V 17A 6,667In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 17 A 100 mOhms - 20 V, 20 V 4 V 25 nC - 55 C + 175 C 60 W Enhancement Tube
Vishay / Siliconix MOSFETs TO220 N-CH 60V 50A 3,037In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 28 mOhms - 20 V, 20 V 4 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 50 Amp 949In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 4 V 110 nC - 55 C + 175 C 190 W Enhancement Tube
Vishay / Siliconix MOSFETs TO220 N-CH 60V 10A 677In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 10 A 200 mOhms - 20 V, 20 V 2 V 11 nC - 55 C + 175 C 43 W Enhancement Tube
Vishay / Siliconix MOSFETs TO220 N-CH 50V 15A 1,486In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 50 V 15 A 100 mOhms - 20 V, 20 V 4 V 12 nC - 55 C + 150 C 40 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 N-CH 60V 50A 3,193In Stock
2,000Expected 26/02/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 20 V 50 A 28 mOhms - 20 V, 20 V 4 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 N-CH 60V 50A 1,848In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 28 mOhms - 20 V, 20 V 4 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 50 Amp 1,447In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 28 mOhms - 20 V, 20 V 2 V 67 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Channel 60V Power MOSFET 825In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 4 V 110 nC - 55 C + 175 C 190 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 N-CH 60V 10A 222In Stock
4,000Expected 16/02/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 10 A 200 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 175 C 43 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 10 Amp 200mohm @ 10V 4In Stock
1,000Expected 26/02/2026
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 10 A 200 mOhms - 20 V, 20 V 2 V 11 nC - 55 C + 175 C 43 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 N-CH 50V 15A 1,177In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 50 V 15 A 100 mOhms - 20 V, 20 V 4 V 12 nC - 55 C + 150 C 40 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 N-CH 60V 50A 1,660In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 28 mOhms - 20 V, 20 V 4 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay / Siliconix MOSFETs MOSFET N-Channel 60V 694In Stock
Min.: 1
Mult.: 1
Reel: 800
Si SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape
Vishay / Siliconix MOSFETs TO220 N-CH 60V 50A 1,186In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 28 mOhms - 20 V, 20 V 4 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay / Siliconix MOSFETs TO220 N-CH 60V 50A 654In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 28 mOhms - 20 V, 20 V 4 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 50 Amp 493In Stock
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 4 V 110 nC - 55 C + 175 C 190 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 50 Amp
1,000Expected 10/03/2026
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 28 mOhms - 20 V, 20 V 2 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay / BC Components MOSFETs N-CHANNEL 60V Non-Stocked
Min.: 1
Mult.: 1

Si
Vishay / Siliconix MOSFETs 60V 17A 60W Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Si Reel
Vishay / Siliconix MOSFETs MOSFET N-Channel 60V Non-Stocked
Min.: 800
Mult.: 800

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay / Siliconix MOSFETs TO263 N-CH 60V 50A Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Si Reel